Product Index > Discrete Semiconductor Products > Diodes - Rectifiers - Arrays

Results: 6
6 Remaining
Filter Options:
Diode Configuration
Clear
Voltage - DC Reverse (Vr) (Max)
Clear
Current - Average Rectified (Io) (per Diode)
Clear
Current - Reverse Leakage @ Vr
Clear
Supplier Device Package
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
6 Remaining

Manufacturer
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Diode Configuration Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) (per Diode) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Operating Temperature - Junction Mounting Type Package / Case Supplier Device Package
   
SS150TA60110 Datasheet SS150TA60110 - IXYS-RF SS150TA60110-ND
DIODE ARRAY SCHOTTKY 600V DE150 69 - Immediate Available: 69 $55,50000 1 Minimum: 1 Tube?
-
Active 3 Common Anode Silicon Carbide Schottky 600V 10A 1,8V @ 5A No Recovery Time > 500mA (Io) 0ns 50µA @ 600V -55°C ~ 175°C Surface Mount 6-SMD, Flat Lead Exposed Pad DE150
SS150TC60110 Datasheet SS150TC60110 - IXYS-RF SS150TC60110-ND
DIODE ARRAY SCHOTTKY 600V DE150 69 - Immediate Available: 69 $55,50000 1 Minimum: 1 Tube?
-
Active 3 Common Cathode Silicon Carbide Schottky 600V 10A 1,8V @ 5A No Recovery Time > 500mA (Io) 0ns 50µA @ 600V -55°C ~ 175°C Surface Mount 6-SMD, Flat Lead Exposed Pad DE150
SS150TI60110 Datasheet SS150TI60110 - IXYS-RF SS150TI60110-ND
DIODE ARRAY SCHOTTKY 600V DE150 49 - Immediate Available: 49 $55,50000 1 Minimum: 1 Tube?
-
Active 3 Independent Silicon Carbide Schottky 600V 10A 1,8V @ 5A No Recovery Time > 500mA (Io) 0ns 50µA @ 600V -55°C ~ 175°C Surface Mount 6-SMD, Flat Lead Exposed Pad DE150
SS275TC12205 Datasheet SS275TC12205 - IXYS-RF SS275TC12205-ND
DIODE ARRAY SCHOTTKY 1200V DE275 60 - Immediate Available: 60 $84,63000 1 Minimum: 1 Tube?
-
Active 3 Common Cathode Silicon Carbide Schottky 1200V 5A 1,8V @ 5A No Recovery Time > 500mA (Io) 0ns 200µA @ 1200V -55°C ~ 175°C Surface Mount 6-SMD, Flat Lead Exposed Pad DE275
SS275TI12205 Datasheet SS275TI12205 - IXYS-RF SS275TI12205-ND
DIODE ARRAY SCHOTTKY 1200V DE275 59 - Immediate Available: 59 $84,63000 1 Minimum: 1 Tube?
-
Active 3 Independent Silicon Carbide Schottky 1200V 5A 1,8V @ 5A No Recovery Time > 500mA (Io) 0ns 200µA @ 1200V -55°C ~ 175°C Surface Mount 6-SMD, Flat Lead Exposed Pad DE275
SS275TA12205 Datasheet SS275TA12205 - IXYS-RF SS275TA12205-ND
DIODE ARRAY SCHOTTKY 1200V DE275 60 - Immediate Available: 60 $84,96000 1 Minimum: 1 Tube?
-
Active 3 Common Anode Silicon Carbide Schottky 1200V 5A 1,8V @ 5A No Recovery Time > 500mA (Io) 0ns 200µA @ 1200V -55°C ~ 175°C Surface Mount 6-SMD, Flat Lead Exposed Pad DE275
Results per Page
Page 1/1

03:16:28 1.23.2019