CZK | EUR | USD
Product Index > Discrete Semiconductor Products > Diodes - Rectifiers - Arrays

Diodes - Rectifiers - Arrays

Results: 15 796
15 796 Remaining
Filter Options:
Manufacturer
Clear
Packaging
Clear
Series
Clear
Part Status
Clear
Diode Configuration
Clear
Diode Type
Clear
Voltage - DC Reverse (Vr) (Max)

Clear
Current - Average Rectified (Io) (per Diode)
Clear
Voltage - Forward (Vf) (Max) @ If

Clear
Speed
Clear
Reverse Recovery Time (trr)

Clear
Current - Reverse Leakage @ Vr

Clear
Operating Temperature - Junction
Clear
Mounting Type
Clear
Package / Case
Clear
Supplier Device Package
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
15 796 Remaining
Results per Page
Page 5/632
|< 3 4 5 6 7 >|
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
USD
Minimum Quantity Packaging Series Part Status Diode Configuration Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) (per Diode) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Operating Temperature - Junction Mounting Type Package / Case Supplier Device Package
   
BAS16TW-7-F Datasheet BAS16TW-7-F - Diodes Incorporated BAS16TW-FDIDKR-ND BAS16TW-7-F DIODE ARRAY GP 75V 150MA SOT363 39 019 - Immediate Available: 39 019 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active 3 Independent Standard 75V 150mA 1,25V @ 150mA Small Signal =< 200mA (Io), Any Speed 4ns 1µA @ 75V -65°C ~ 150°C Surface Mount 6-TSSOP, SC-88, SOT-363 SOT-363
BAT54AT-7-F Datasheet BAT54AT-7-F - Diodes Incorporated BAT54AT-FDITR-ND BAT54AT-7-F DIODE ARRAY SCHOTTKY 30V SOT523 15 000 - Immediate Available: 15 000 $0,08161 3 000 Minimum: 3 000 Tape & Reel (TR)
Alternate Packaging
-
Active 1 Pair Common Anode Schottky 30V 200mA (DC) 1V @ 100mA Small Signal =< 200mA (Io), Any Speed 5ns 2µA @ 25V -65°C ~ 125°C Surface Mount SOT-523 SOT-523
BAT54AT-7-F Datasheet BAT54AT-7-F - Diodes Incorporated BAT54AT-FDICT-ND BAT54AT-7-F DIODE ARRAY SCHOTTKY 30V SOT523 16 142 - Immediate Available: 16 142 $0,43000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active 1 Pair Common Anode Schottky 30V 200mA (DC) 1V @ 100mA Small Signal =< 200mA (Io), Any Speed 5ns 2µA @ 25V -65°C ~ 125°C Surface Mount SOT-523 SOT-523
BAT54AT-7-F Datasheet BAT54AT-7-F - Diodes Incorporated BAT54AT-FDIDKR-ND BAT54AT-7-F DIODE ARRAY SCHOTTKY 30V SOT523 16 142 - Immediate Available: 16 142 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active 1 Pair Common Anode Schottky 30V 200mA (DC) 1V @ 100mA Small Signal =< 200mA (Io), Any Speed 5ns 2µA @ 25V -65°C ~ 125°C Surface Mount SOT-523 SOT-523
BAT54ST-7-F Datasheet BAT54ST-7-F - Diodes Incorporated BAT54ST-FDITR-ND BAT54ST-7-F DIODE ARRAY SCHOTTKY 30V SOT523 3 000 - Immediate Available: 3 000 $0,08161 3 000 Minimum: 3 000 Tape & Reel (TR)
Alternate Packaging
-
Active 1 Pair Series Connection Schottky 30V 200mA (DC) 1V @ 100mA Small Signal =< 200mA (Io), Any Speed 5ns 2µA @ 25V -65°C ~ 125°C Surface Mount SOT-523 SOT-523
BAT54ST-7-F Datasheet BAT54ST-7-F - Diodes Incorporated BAT54ST-FDICT-ND BAT54ST-7-F DIODE ARRAY SCHOTTKY 30V SOT523 5 008 - Immediate Available: 5 008 $0,43000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active 1 Pair Series Connection Schottky 30V 200mA (DC) 1V @ 100mA Small Signal =< 200mA (Io), Any Speed 5ns 2µA @ 25V -65°C ~ 125°C Surface Mount SOT-523 SOT-523
BAT54ST-7-F Datasheet BAT54ST-7-F - Diodes Incorporated BAT54ST-FDIDKR-ND BAT54ST-7-F DIODE ARRAY SCHOTTKY 30V SOT523 5 008 - Immediate Available: 5 008 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active 1 Pair Series Connection Schottky 30V 200mA (DC) 1V @ 100mA Small Signal =< 200mA (Io), Any Speed 5ns 2µA @ 25V -65°C ~ 125°C Surface Mount SOT-523 SOT-523
SD103ATW-7-F Datasheet SD103ATW-7-F - Diodes Incorporated SD103ATW-FDITR-ND SD103ATW-7-F DIODE ARRAY SCHOTTKY 40V SOT363 30 000 - Immediate Available: 30 000 $0,08317 3 000 Minimum: 3 000 Tape & Reel (TR)
Alternate Packaging
-
Active 3 Independent