CZK | EUR | USD
Product Index > Connectors, Interconnects > Rectangular Connectors - Headers, Male Pins

Rectangular Connectors - Headers, Male Pins

Results: 19 508
19 508 Remaining
Filter Options:
Packaging
Clear
Series
Clear
Part Status
Clear
Connector Type
Clear
Contact Type
Clear
Pitch - Mating
Clear
Number of Positions
Clear
Number of Rows
Clear
Row Spacing - Mating
Clear
Number of Positions Loaded
Clear
Style
Clear
Shrouding
Clear
Mounting Type
Clear
Termination
Clear
Fastening Type
Clear
Contact Length - Mating
Clear
Contact Length - Post
Clear
Overall Contact Length
Clear
Insulation Height
Clear
Contact Shape
Clear
Contact Finish - Mating
Clear
Contact Finish Thickness - Mating
Clear
Contact Finish - Post
Clear
Contact Material
Clear
Insulation Material
Clear
Features
Clear
Operating Temperature
Clear
Ingress Protection
Clear
Material Flammability Rating
Clear
Insulation Color
Clear
Current Rating (Amps)
Clear
Voltage Rating
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
19 508 Remaining

Manufacturer
Results per Page
Page 1/781
|< < 1 2 3 4 5 >|
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
USD
Minimum Quantity Packaging Series Part Status Connector Type Contact Type Pitch - Mating Number of Positions Number of Rows Row Spacing - Mating Number of Positions Loaded Style Shrouding Mounting Type Termination Fastening Type Contact Length - Mating Contact Length - Post Overall Contact Length Insulation Height Contact Shape Contact Finish - Mating Contact Finish Thickness - Mating Contact Finish - Post Contact Material Insulation Material Features Operating Temperature Ingress Protection Material Flammability Rating Insulation Color Current Rating (Amps) Voltage Rating
   
5013310407 Datasheet 5013310407 - Molex WM7881TR-ND 5013310407 CONN HEADER SMD 4POS 1MM 28 600 - Immediate Available: 28 600 $0,26334 1 100 Minimum: 1 100 Tape & Reel (TR)
Alternate Packaging
Pico-Clasp 501331 Active Header Male Pin 0.039" (1.00mm) 4 1
-
All Board to Cable/Wire Shrouded - 4 Wall Surface Mount Solder Latch Holder
-
-
-
0.213" (5.40mm) Square Tin 40.0µin (1.02µm) Tin Phosphor Bronze Polyamide (PA46), Nylon 4/6 Pick and Place, Solder Retention
-
-
UL94 V-0 Natural
-
-
5013310407 Datasheet 5013310407 - Molex WM7881CT-ND 5013310407 CONN HEADER SMD 4POS 1MM 28 682 - Immediate Available: 28 682 $0,56000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Pico-Clasp 501331 Active Header Male Pin 0.039" (1.00mm) 4 1
-
All Board to Cable/Wire Shrouded - 4 Wall Surface Mount Solder Latch Holder
-
-
-
0.213" (5.40mm) Square Tin 40.0µin (1.02µm) Tin Phosphor Bronze Polyamide (PA46), Nylon 4/6 Pick and Place, Solder Retention
-
-
UL94 V-0 Natural
-
-
5013310407 Datasheet 5013310407 - Molex WM7881DKR-ND 5013310407 CONN HEADER SMD 4POS 1MM 28 682 - Immediate Available: 28 682 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Pico-Clasp 501331 Active Header Male Pin 0.039" (1.00mm) 4 1
-
All Board to Cable/Wire Shrouded - 4 Wall Surface Mount Solder Latch Holder
-
-
-
0.213" (5.40mm) Square Tin 40.0µin (1.02µm) Tin Phosphor Bronze Polyamide (PA46), Nylon 4/6 Pick and Place, Solder Retention
-
-
UL94 V-0 Natural
-
-
0436500215 Datasheet 0436500215 - Molex WM1917-ND 0436500215 CONN HEADER VERT 2POS 3MM 41 822 - Immediate
35 904 - Factory Stock
Available: 41 822
$0,79000 1 Minimum: 1 Tray Micro-Fit 3.0 43650 Active Header Male Pin 0.118" (3.00mm) 2 1
-
All Board to Cable/Wire Shrouded - 4 Wall Through Hole Kinked Pin, Solder Locking Ramp
-
0.125" (3.18mm)
-
0.390" (9.91mm) Square Tin 100.0µin (2.54µm) Tin Brass Liquid Crystal Polymer (LCP), Glass Filled Board Guide
-
-
UL94 V-0 Black
-
-
0537802070 Datasheet 0537802070 - Molex WM3429TR-ND 0537802070 CONN HEADER SMD R/A 20POS 1.25MM 24 000 - Immediate Available: 24 000 $1,83008 1 500 Minimum: 1 500 Tape & Reel (TR)
Alternate Packaging
PanelMate 53780 Active Header Male Pin 0.049" (1.25mm) 20 1
-
All Board to Cable/Wire Shrouded - 4 Wall Surface Mount, Right Angle Solder Detent Lock 0.102" (2.60mm)
-
-
0.073" (1.85mm) Square Gold 8.00µin (0.203µm) Tin Phosphor Bronze Polyphenylene Sulfide (PPS) Solder Retention -40°C ~ 85°C
-
UL94 V-0 Natural Varies by Wire Gauge 125V
0537802070 Datasheet 0537802070 - Molex WM3429CT-ND 0537802070 CONN HEADER SMD R/A 20POS 1.25MM 24 766 - Immediate Available: 24 766 $3,59000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
PanelMate 53780 Active Header Male Pin 0.049" (1.25mm) 20 1
-
All Board to Cable/Wire Shrouded - 4 Wall Surface Mount, Right Angle Solder Detent Lock 0.102" (2.60mm)
-
-
0.073" (1.85mm) Square Gold 8.00µin (0.203µm) Tin Phosphor Bronze Polyphenylene Sulfide (PPS) Solder Retention -40°C ~ 85°C
-
UL94 V-0 Natural Varies by Wire Gauge 125V
0537802070 Datasheet 0537802070 - Molex WM3429DKR-ND 0537802070 CONN HEADER SMD R/A 20POS 1.25MM 24 766 - Immediate Available: 24 766 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
PanelMate 53780 Active Header Male Pin 0.049" (1.25mm) 20 1
-
All Board to Cable/Wire Shrouded - 4 Wall Surface Mount, Right Angle Solder Detent Lock 0.102" (2.60mm)
-
-
0.073" (1.85mm) Square Gold 8.00µin (0.203µm) Tin Phosphor Bronze Polyphenylene Sulfide (PPS) Solder Retention -40°C ~ 85°C
-
UL94 V-0 Natural Varies by Wire Gauge 125V
0015916102 Datasheet 0015916102 - Molex WM3699TR-ND 0015916102 CONN HEADER SMD 10POS 2.54MM 15 840 - Immediate Available: 15 840 $1,83033 330 Minimum: 330 Tape & Reel (TR)
Alternate Packaging
C-Grid 71308 Active Header, Breakaway Male Pin 0.100" (2.54mm) 10 2 0.100" (2.54mm) All Board to Board or Cable Unshrouded Surface Mount Solder Push-Pull 0.240" (6.10mm)
-
-
0.090" (2.29mm) Square Gold 15.0µin (0.38µm) Tin Copper Alloy Liquid Crystal Polymer (LCP), Glass Filled Pick and Place
-
-
UL94 V-0 Black
-
-
0015916102 Datasheet 0015916102 - Molex WM3699CT-ND 0015916102 CONN HEADER SMD 10POS 2.54MM 16 101 - Immediate Available: 16 101 $2,70000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
C-Grid 71308 Active Header, Breakaway Male Pin 0.100" (2.54mm) 10 2 0.100" (2.54mm) All Board to Board or Cable Unshrouded Surface Mount Solder Push-Pull 0.240" (6.10mm)
-
-
0.090" (2.29mm) Square Gold 15.0µin (0.38µm) Tin Copper Alloy Liquid Crystal Polymer (LCP), Glass Filled Pick and Place
-
-
UL94 V-0 Black
-
-
0015916102 Datasheet 0015916102 - Molex WM3699DKR-ND 0015916102 CONN HEADER SMD 10POS 2.54MM 16 101 - Immediate Available: 16 101 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
C-Grid 71308 Active Header, Breakaway Male Pin 0.100" (2.54mm) 10 2 0.100" (2.54mm) All Board to Board or Cable Unshrouded Surface Mount Solder Push-Pull 0.240" (6.10mm)
-
-
0.090" (2.29mm) Square Gold 15.0µin (0.38µm) Tin Copper Alloy Liquid Crystal Polymer (LCP), Glass Filled Pick and Place
-
-
UL94 V-0 Black
-
-
0436500613 Datasheet 0436500613 - Molex WM1899TR-ND 0436500613 CONN HEADER SMD R/A 6POS 3MM 10 560 - Immediate
22 400 - Factory Stock
Available: 10 560
$2,36931 320 Minimum: 320 Tape & Reel (TR)
Alternate Packaging
Micro-Fit 3.0 43650 Active Header Male Pin 0.118" (3.00mm) 6 1
-
All Board to Cable/Wire Shrouded - 4 Wall Surface Mount, Right Angle Solder Locking Ramp
-
-
-
0.172" (4.37mm) Square Gold 15.0µin (0.38µm) Tin Brass Liquid Crystal Polymer (LCP), Glass Filled Solder Retention
-
-
UL94 V-0 Black
-
-
0436500613 Datasheet 0436500613 - Molex WM1899CT-ND 0436500613 CONN HEADER SMD R/A 6POS 3MM 10 844 - Immediate
22 400 - Factory Stock
Available: 10 844
$3,72000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Micro-Fit 3.0 43650 Active Header Male Pin 0.118" (3.00mm) 6 1
-
All Board to Cable/Wire Shrouded - 4 Wall Surface Mount, Right Angle Solder Locking Ramp
-
-
-
0.172" (4.37mm) Square Gold 15.0µin (0.38µm) Tin Brass Liquid Crystal Polymer (LCP), Glass Filled Solder Retention
-
-
UL94 V-0 Black
-
-
0436500613 Datasheet 0436500613 - Molex WM1899DKR-ND 0436500613 CONN HEADER SMD R/A 6POS 3MM 10 844 - Immediate
22 400 - Factory Stock
Available: 10 844
Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Micro-Fit 3.0 43650 Active Header Male Pin 0.118" (3.00mm) 6 1
-
All Board to Cable/Wire Shrouded - 4 Wall Surface Mount, Right Angle Solder Locking Ramp
-
-
-
0.172" (4.37mm) Square Gold 15.0µin (0.38µm) Tin Brass Liquid Crystal Polymer (LCP), Glass Filled Solder Retention
-
-
UL94 V-0 Black
-
-
0430452018 Datasheet 0430452018 - Molex WM3815TR-ND 0430452018 CONN HEADER SMD 20POS 3MM 6 600 - Immediate Available: 6 600 $4,36220 200 Minimum: 200 Tape & Reel (TR)
Alternate Packaging
Micro-Fit 3.0 43045 Active Header Male Pin 0.118" (3.00mm) 20 2 0.118" (3.00mm) All Board to Cable/Wire Shrouded - 4 Wall Surface Mount Solder Locking Ramp
-
-
-
0.390" (9.91mm) Square Tin 60.0µin (1.52µm) Tin Brass Liquid Crystal Polymer (LCP), Glass Filled Solder Retention
-
-
UL94 V-0 Black 8A 600V
0430452018 Datasheet 0430452018 - Molex WM3815CT-ND 0430452018 CONN HEADER SMD 20POS 3MM 6 778 - Immediate Available: 6 778 $6,00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Micro-Fit 3.0 43045 Active Header Male Pin 0.118" (3.00mm) 20 2 0.118" (3.00mm) All Board to Cable/Wire Shrouded - 4 Wall Surface Mount Solder Locking Ramp
-
-
-
0.390" (9.91mm) Square Tin 60.0µin (1.52µm) Tin Brass Liquid Crystal Polymer (LCP), Glass Filled Solder Retention
-
-
UL94 V-0 Black 8A 600V
0430452018 Datasheet 0430452018 - Molex WM3815DKR-ND 0430452018 CONN HEADER SMD 20POS 3MM 6 778 - Immediate Available: 6 778 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Micro-Fit 3.0 43045 Active Header Male Pin 0.118" (3.00mm) 20 2 0.118" (3.00mm) All Board to Cable/Wire Shrouded - 4 Wall Surface Mount Solder Locking Ramp
-
-
-
0.390" (9.91mm) Square Tin 60.0µin (1.52µm) Tin Brass Liquid Crystal Polymer (LCP), Glass Filled Solder Retention
-
-
UL94 V-0 Black 8A 600V
0366380002 Datasheet 0366380002 - Molex WM4438-ND 0366380002 CONN HEADER BRD EDGE 48POS 3 817 - Immediate Available: 3 817 $9,12000 1 Minimum: 1 Tray CMC 36638 Active Header Male Pin
-
48 4
-
All Board to Cable/Wire Shrouded - 4 Wall Board Edge, Through Hole, Right Angle Solder Latch Lock
-
-
-
1.205" (30.61mm)
-
Tin 157.5µin (4.00µm) Tin Brass Polybutylene Terephthalate (PBT), Glass Filled Board Lock, Mounting Flange
-
-
-
Black
-
-
0366380013 Datasheet Photo Not Available WM17857-ND 0366380013 CONN HEADER BRD EDGE 36POS 590 - Immediate Available: 590 $65,09000 1 Minimum: 1 Bulk CMC 36638 Active Header Male Pin
-
36 3
-
All Board to Cable/Wire Shrouded - 4 Wall Board Edge, Through Hole, Right Angle Solder Latch Lock
-
-
-
1.217" (30.91mm) Square Gold 50.0µin (1.27µm) Tin Brass Polybutylene Terephthalate (PBT), Glass Filled Board Lock
-
-
-
Black
-
-
0781710002 Datasheet 0781710002 - Molex WM4459TR-ND 0781710002 CONN HEADER SMD 2POS 1.2MM 67 500 - Immediate Available: 67 500 $0,12963 4 500 Minimum: 4 500 Tape & Reel (TR)
Alternate Packaging
Pico-EZmate 78171 Active Plug Tab 0.047" (1.20mm) 2 1
-
All Board to Cable/Wire Shrouded - 3 Wall Surface Mount Solder Friction Lock
-
-
-
0.055" (1.40mm) Rectangular Gold
-
-
Copper Alloy Liquid Crystal Polymer (LCP) Solder Retention -25°C ~ 85°C
-
UL94 V-0 Black
-
50V
0781710002 Datasheet 0781710002 - Molex WM4459CT-ND 0781710002 CONN HEADER SMD 2POS 1.2MM 67 946 - Immediate Available: 67 946 $0,61000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Pico-EZmate 78171 Active Plug Tab 0.047" (1.20mm) 2 1
-
All Board to Cable/Wire Shrouded - 3 Wall Surface Mount Solder Friction Lock
-
-
-
0.055" (1.40mm) Rectangular Gold
-
-
Copper Alloy Liquid Crystal Polymer (LCP) Solder Retention -25°C ~ 85°C
-
UL94 V-0 Black
-
50V
0781710002 Datasheet 0781710002 - Molex WM4459DKR-ND 0781710002 CONN HEADER SMD 2POS 1.2MM 67 946 - Immediate Available: 67 946 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Pico-EZmate 78171 Active Plug Tab 0.047" (1.20mm) 2 1
-
All Board to Cable/Wire Shrouded - 3 Wall Surface Mount Solder Friction Lock
-
-
-
0.055" (1.40mm) Rectangular Gold
-
-
Copper Alloy Liquid Crystal Polymer (LCP) Solder Retention -25°C ~ 85°C
-
UL94 V-0 Black
-
50V
0781710003 Datasheet 0781710003 - Molex WM5409TR-ND 0781710003 CONN HEADER SMD 3POS 1.2MM 58 500 - Immediate Available: 58 500 $0,14784 4 500 Minimum: 4 500 Tape & Reel (TR)
Alternate Packaging
Pico-EZmate 78171 Active Plug Tab 0.047" (1.20mm) 3 1
-
All Board to Cable/Wire Shrouded - 3 Wall Surface Mount Solder Friction Lock
-
-
-
0.055" (1.40mm) Rectangular Gold
-
-
Copper Alloy Liquid Crystal Polymer (LCP) Solder Retention -25°C ~ 85°C
-
UL94 V-0 Black
-
50V
0781710003 Datasheet 0781710003 - Molex WM5409CT-ND 0781710003 CONN HEADER SMD 3POS 1.2MM 62 895 - Immediate Available: 62 895 $0,65000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Pico-EZmate 78171 Active Plug Tab 0.047" (1.20mm) 3 1
-
All Board to Cable/Wire Shrouded - 3 Wall Surface Mount Solder Friction Lock
-
-
-
0.055" (1.40mm) Rectangular Gold
-
-
Copper Alloy Liquid Crystal Polymer (LCP) Solder Retention -25°C ~ 85°C
-
UL94 V-0 Black
-
50V
0781710003 Datasheet 0781710003 - Molex WM5409DKR-ND 0781710003 CONN HEADER SMD 3POS 1.2MM 62 895 - Immediate Available: 62 895 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Pico-EZmate 78171 Active Plug Tab 0.047" (1.20mm) 3 1
-
All Board to Cable/Wire Shrouded - 3 Wall Surface Mount Solder Friction Lock
-
-
-
0.055" (1.40mm) Rectangular Gold
-
-
Copper Alloy Liquid Crystal Polymer (LCP) Solder Retention -25°C ~ 85°C
-
UL94 V-0 Black
-
50V
0781710004 Datasheet 0781710004 - Molex WM4460TR-ND 0781710004 CONN HEADER SMD 4POS 1.2MM 22 500 - Immediate Available: 22 500 $0,16320 4 500 Minimum: 4 500 Tape & Reel (TR)
Alternate Packaging
Pico-EZmate 78171 Active Plug Tab 0.047" (1.20mm) 4 1
-
All Board to Cable/Wire Shrouded - 3 Wall Surface Mount Solder Friction Lock
-
-
-
0.055" (1.40mm) Rectangular Gold
-
-
Copper Alloy Liquid Crystal Polymer (LCP) Solder Retention -25°C ~ 85°C
-
UL94 V-0 Black
-
50V
Results per Page
Page 1/781
|< < 1 2 3 4 5 >|

13:45:17 2. 22. 2020