CZK | EUR | USD
Favorite

Price & Procurement
718 417 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0,10000 $0,10
10 0,07000 $0,70
100 0,02860 $2,86
1 000 0,01285 $12,85
2 500 0,01116 $27,89
5 000 0,00922 $46,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : YAG1234TR-ND
  • Minimum Quantity: 10 000
  • Quantity Available: 710 000 - Immediate
  • Unit Price: $0,00800
  • Digi-Reel®  : YAG1234DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 718 417 - Immediate
  • Unit Price: Digi-Reel®

RT0402FRE071KL

Datasheet
Digi-Key Part Number YAG1234CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RT0402FRE071KL
Copy  
Description RES SMD 1K OHM 1% 1/16W 0402
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series RT
Packaging Cut Tape (CT) 
Part Status Active
Resistance 1 kOhms
Tolerance ±1%
Power (Watts) 0.063W, 1/16W
Composition Thin Film
Features -
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.014" (0.35mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names YAG1234CT