CZK | EUR | USD
Favorite

Price & Procurement
21 511 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2,36000 $2,36
10 2,10100 $21,01
50 1,95100 $97,55
100 1,87600 $187,60
500 1,80100 $900,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-1199-2-ND
  • Minimum Quantity: 1 000
  • Quantity Available: 21 000 - Immediate
  • Unit Price: $1,55200
  • Digi-Reel®  : 732-1199-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 21 511 - Immediate
  • Unit Price: Digi-Reel®

744777920

Datasheet
Digi-Key Part Number 732-1199-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 744777920
Copy  
Description FIXED IND 100UH 790MA 380 MOHM
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

100µH Shielded Wirewound Inductor 790mA 380mOhm Max Nonstandard

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-PD Robust
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 100µH
Tolerance ±20%
Current Rating (Amps) 790mA
Current - Saturation 750mA
Shielding Shielded
DC Resistance (DCR) 380mOhm Max
Q @ Freq -
Frequency - Self Resonant 7MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 7345
Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

744777

KIT INDUCTOR PD SERIES MED SIZES

Würth Elektronik

$163,90000 Details
Additional Resources
Standard Package 1
Other Names 732-1199-1