CZK | EUR | USD
Favorite

Price & Procurement
1 623 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,76000 $1,76
10 1,68000 $16,80
50 1,51200 $75,60
100 1,40000 $140,00
250 1,34400 $336,00
500 1,23200 $616,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-1269-2-ND
  • Minimum Quantity: 1 500
  • Quantity Available: 1 500 - Immediate
  • Unit Price: $1,12000
  • Digi-Reel®  : 732-1269-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1 623 - Immediate
  • Unit Price: Digi-Reel®

74477410

Datasheet
Digi-Key Part Number 732-1269-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 74477410
Copy  
Description FIXED IND 10UH 2.2A 100 MOHM SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

10µH Unshielded Wirewound Inductor 2.2A 100mOhm Max Nonstandard

Copy  
Documents & Media
Datasheets 74477410
Mfg CAD Models WE-PD2-5848.igs
WE-PD2-5848.stp
PCN Design/Specification WE-PD2 Series 21/Jun/2016
mult chgs 23/AUG/2019
Environmental Information RoHS Cert
Design Resources 74477410 Red Expert Design Tool
HTML Datasheet 74477410
Video File WEbinar Powered by Digi-Key: Inductors (Portuguese)
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-PD2
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±20%
Current Rating (Amps) 2,2A
Current - Saturation 2.5A
Shielding Unshielded
DC Resistance (DCR) 100mOhm Max
Q @ Freq -
Frequency - Self Resonant 26MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.228" L x 0.205" W (5.80mm x 5.20mm)
Height - Seated (Max) 0.191" (4.85mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

744773

SMD POWER INDUCTORS WE-PD2 - 453

Würth Elektronik

$140,00000 Details
Additional Resources
Standard Package 1
Other Names 732-1269-1