CZK | EUR | USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2,41000 $2,41
10 2,20000 $22,00
50 2,07000 $103,50
100 1,94000 $194,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-1247-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $1,64000
  • Digi-Reel®  : 732-1247-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

7447709680

Datasheet
Digi-Key Part Number 732-1247-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 7447709680
Copy  
Description FIXED IND 68UH 3.2A 89 MOHM SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

68µH Shielded Wirewound Inductor 3.2A 89mOhm Max Nonstandard

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-PD
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 68µH
Tolerance ±20%
Current Rating (Amps) 3,2A
Current - Saturation (Isat) 3.6A
Shielding Shielded
DC Resistance (DCR) 89mOhm Max
Q @ Freq -
Frequency - Self Resonant 5.5MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 1210
Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max) 0.394" (10.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

744770

KIT INDUCTOR PD SERIES LARGE

Würth Elektronik

$140,00000 Details
Additional Resources
Standard Package 1
Other Names 732-1247-1