CZK | EUR | USD
Favorite

74435580680 6.8µH Shielded Wirewound Inductor 28.5A 2.1mOhm Nonstandard
Price & Procurement
979 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6,89000 $6,89
10 6,75600 $67,56
50 5,97600 $298,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-4233-2-ND
  • Minimum Quantity: 120
  • Quantity Available: 960 - Immediate
  • Unit Price: $5,19700
  • Digi-Reel®  : 732-4233-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 979 - Immediate
  • Unit Price: Digi-Reel®

74435580680

Datasheet
Digi-Key Part Number 732-4233-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 74435580680
Copy  
Description FIXED IND 6.8UH 28.5A 2.1 MOHM
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

6.8µH Shielded Wirewound Inductor 28.5A 2.1mOhm Nonstandard

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-HCI
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Manganese Zinc Ferrite (MnZn)
Inductance 6,8µH
Tolerance ±20%
Current Rating (Amps) 28,5A
Current - Saturation (Isat) 31A
Shielding Shielded
DC Resistance (DCR) 2.1mOhm
Q @ Freq -
Frequency - Self Resonant 18MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 2212
Size / Dimension 0.886" L x 0.866" W (22.50mm x 22.00mm)
Height - Seated (Max) 0.488" (12.40mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 732-4233-1