CZK | EUR | USD
Favorite

7443557560 5.6µH Shielded Wirewound Inductor 25A 2.82mOhm Nonstandard
Price & Procurement
870 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5,50000 $5,50
10 5,38700 $53,87
50 4,76600 $238,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-3799-2-ND
  • Minimum Quantity: 150
  • Quantity Available: 750 - Immediate
  • Unit Price: $4,55800
  • Digi-Reel®  : 732-3799-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 870 - Immediate
  • Unit Price: Digi-Reel®

7443557560

Datasheet
Digi-Key Part Number 732-3799-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 7443557560
Copy  
Description FIXED IND 5.6UH 25A 2.82 MOHM
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

5.6µH Shielded Wirewound Inductor 25A 2.82mOhm Nonstandard

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-HCI
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Metal Composite
Inductance 5,6µH
Tolerance ±20%
Current Rating (Amps) 25A
Current - Saturation (Isat) 27A
Shielding Shielded
DC Resistance (DCR) 2.82mOhm
Q @ Freq -
Frequency - Self Resonant 26MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 1890
Size / Dimension 0.720" L x 0.717" W (18.30mm x 18.20mm)
Height - Seated (Max) 0.362" (9.20mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 732-3799-1