CZK | EUR | USD
Favorite

Price & Procurement
4 114 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,94000 $1,94
10 1,88200 $18,82
50 1,64600 $82,30
100 1,50500 $150,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-1077-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 3 200 - Immediate
  • Unit Price: $1,27000
  • Digi-Reel®  : 732-1077-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4 114 - Immediate
  • Unit Price: Digi-Reel®

744066150

Datasheet
Digi-Key Part Number 732-1077-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 744066150
Copy  
Description FIXED IND 15UH 3.2A 50 MOHM SMD
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

15µH Shielded Wirewound Inductor 3.2A 50mOhm Max Nonstandard

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-TPC
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 15µH
Tolerance ±30%
Current Rating (Amps) 3,2A
Current - Saturation 3.25A
Shielding Shielded
DC Resistance (DCR) 50mOhm Max
Q @ Freq -
Frequency - Self Resonant 16MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm)
Height - Seated (Max) 0.161" (4.10mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

744062

KIT INDUCTOR TPC LARGE SIZES

Würth Elektronik

$163,90000 Details
Additional Resources
Standard Package 1
Other Names 732-1077-1