Add To Favorites
VAOL-S1513RGB Red, Green, Blue (RGB) 624nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.3V Green, 3.3V Blue 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,91000 $1,91
10 1,68800 $16,88
25 1,25240 $31,31
100 1,08900 $108,90
250 0,98012 $245,03
500 0,87120 $435,60
1 000 0,74869 $748,69

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number VAOL-S1513RGBCT-ND
Copy   VAOL-S1513RGBCT-ND
Quantity Available 11 597
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VAOL-S1513RGB

Copy   VAOL-S1513RGB
Description LED RGB CLEAR 4SMD
Copy   LED RGB CLEAR 4SMD
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Red, Green, Blue (RGB) 624nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.3V Green, 3.3V Blue 4-SMD, No Lead

Copy   Red, Green, Blue (RGB) 624nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.3V Green, 3.3V Blue 4-SMD, No Lead
Documents & Media
Datasheets VAOL-S1513RGB
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Visual Communications Company - VCC
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red, Green, Blue (RGB)
Configuration Common Anode
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 140mcd Red, 180mcd Green, 70mcd Blue
Lens Style Rectangle with Flat Top
Lens Size 2.00mm x 2.60mm
Voltage - Forward (Vf) (Typ) 2V Red, 3.3V Green, 3.3V Blue
Current - Test 20mA Red, 20mA Green, 20mA Blue
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 624nm Red, 525nm Green, 470nm Blue
Wavelength - Peak 632nm Red, 518nm Green, 468nm Blue
Features -
Package / Case 4-SMD, No Lead
Supplier Device Package 4-SMD
Size / Dimension 3.20mm L x 2.60mm W
Height (Max) 1.10mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • CMR200T32768DZYT - Citizen Finedevice Co Ltd | 300-8736-1-ND DigiKey Electronics
  • CMR200T32768DZYT
  • Citizen Finedevice Co Ltd
  • CRYSTAL 32.7680KHZ 7PF SMD
  • Unit Price $0,59000
  • 300-8736-1-ND
  • QBLP600-RGB - QT Brightek (QTB) | 1516-1184-1-ND DigiKey Electronics
  • QBLP600-RGB
  • QT Brightek (QTB)
  • LED RGB CLEAR 0606 SMD
  • Unit Price $0,53000
  • 1516-1184-1-ND
Additional Resources
Standard Package ? 1
Other Names VAOL-S1513RGBCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : VAOL-S1513RGBTR-ND
  • Minimum Quantity: 2 000
  • Quantity Available: 10 000 - Immediate
  • Unit Price: $0,66000
  • Digi-Reel® ? : VAOL-S1513RGBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11 597 - Immediate
  • Unit Price: Digi-Reel®

17:40:15 3.23.2019