CZK | EUR | USD
Favorite

SQD40P10-40L_GE3 P-Channel 100V 38A (Tc) 136W (Tc) Surface Mount TO-252AA
Price & Procurement
7 739 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2,39000 $2,39
10 2,14700 $21,47
25 2,02520 $50,63
100 1,57950 $157,95
250 1,53900 $384,75
500 1,33650 $668,25
1 000 1,13400 $1 134,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SQD40P10-40L_GE3TR-ND
  • Minimum Quantity: 2 000
  • Quantity Available: 4 000 - Immediate
  • Unit Price: $1,11780
  • Digi-Reel®  : SQD40P10-40L_GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7 739 - Immediate
  • Unit Price: Digi-Reel®

SQD40P10-40L_GE3

Datasheet
Digi-Key Part Number SQD40P10-40L_GE3CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SQD40P10-40L_GE3
Copy  
Description MOSFET P-CHAN 100V TO252
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

P-Channel 100V 38A (Tc) 136W (Tc) Surface Mount TO-252AA

Copy  
Documents & Media
Datasheets SQD40P10-40L
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Siliconix
Series Automotive, AEC-Q101, TrenchFET®
Packaging Cut Tape (CT) 
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 38A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 40mOhm @ 8.2A, 10V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 144nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 5540pF @ 15V
FET Feature -
Power Dissipation (Max) 136W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package TO-252AA
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Base Part Number SQD40P
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FQB34P10TM

MOSFET P-CH 100V 33.5A D2PAK

ON Semiconductor

$2,39000 Details

MMBT5401LT1G

TRANS PNP 150V 0.5A SOT23

ON Semiconductor

$0,18000 Details

AUIRFR5410TRL

MOSFET P-CH 100V 13A DPAK

Infineon Technologies

$1,70000 Details

DMN3067LW-7

MOSFET N-CH 30V 2.6A SOT-323

Diodes Incorporated

$0,38000 Details

BSH103,235

MOSFET N-CH 30V 0.85A SOT23

Nexperia USA Inc.

$0,35000 Details

DMMT5551S-7-F

TRANS 2NPN 160V 0.2A SOT26

Diodes Incorporated

$0,41000 Details
Additional Resources
Standard Package 1
Other Names SQD40P10-40L_GE3CT