CZK | EUR | USD
Favorite

RNX038499KFKEE 499 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Oxide Film
Price & Procurement
4 262 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2,94000 $2,94
10 2,61100 $26,11
25 2,42080 $60,52
50 2,27840 $113,92
100 1,99350 $199,35
250 1,70876 $427,19
500 1,42396 $711,98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : RNX499KBTR-ND
  • Minimum Quantity: 1 000
  • Quantity Available: 4 000 - Immediate
  • Unit Price: $1,12190

RNX038499KFKEE

Datasheet
Digi-Key Part Number RNX499KBCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RNX038499KFKEE
Copy  
Description RES 499K OHM 1% 100 PPM 1W
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

499 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Oxide Film

Copy  
Documents & Media
Datasheets RNX Series Datasheet
HTML Datasheet RNX Series Datasheet
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series RNX
Packaging Cut Tape (CT) 
Part Status Active
Resistance 499 kOhms
Tolerance ±1%
Power (Watts) 1W
Composition Metal Oxide Film
Features Flame Retardant Coating, High Voltage, Safety
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.140" Dia x 0.420" L (3.56mm x 10.67mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names RNX499KBCT