CZK | EUR | USD
Favorite

Price & Procurement
3 242 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,87000 $1,87
10 1,78800 $17,88
50 1,74640 $87,32
100 1,49690 $149,69
500 1,45530 $727,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 887-1161-2-ND
  • Minimum Quantity: 1 000
  • Quantity Available: 3 000 - Immediate
  • Unit Price: $1,11510
  • Digi-Reel®  : 887-1161-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3 242 - Immediate
  • Unit Price: Digi-Reel®

7W-8.000MBB-T

Datasheet
Digi-Key Part Number 887-1161-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 7W-8.000MBB-T
Copy  
Description XTAL OSC XO 8.0000MHZ CMOS SMD
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

8MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TXC CORPORATION
Series 7W
Packaging Cut Tape (CT) 
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 8MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Absolute Pull Range (APR) -
Operating Temperature -10°C ~ 70°C
Current - Supply (Max) 20mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.056" (1.42mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 887-1161-1