CZK | EUR | USD
Favorite

TPS62130AQRGTRQ1 Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 3A 16-VFQFN Exposed Pad
Price & Procurement
7 666 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2,44000 $2,44
10 2,18900 $21,89
25 2,06520 $51,63
100 1,65200 $165,20
250 1,44552 $361,38
500 1,40420 $702,10
1 000 1,11510 $1 115,10

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7,00 reeling fee will be applied to each reel ordered.

TPS62130AQRGTRQ1

Datasheet
Digi-Key Part Number 296-40834-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS62130AQRGTRQ1
Copy  
Description IC REG BUCK ADJUSTABLE 3A 16QFN
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 3A 16-VFQFN Exposed Pad

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100, DCS-Control™
Packaging Digi-Reel® 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 3V
Voltage - Input (Max) 17V
Voltage - Output (Min/Fixed) 0.9V
Voltage - Output (Max) 6V
Current - Output 3A
Frequency - Switching 2.5MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-QFN (3x3)
Base Part Number TPS621
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

TPS62160QDSGRQ1

IC REG BUCK ADJUSTABLE 1A 8WSON

Texas Instruments

$1,88000 Details

LM4132BMF-3.3/NOPB

IC VREF SERIES 0.1% SOT23-5

Texas Instruments

$2,60000 Details

LFXTAL071785REEL

CRYSTAL 25.0MHZ 8PF SMD AEC-Q200

IQD Frequency Products

$0,79000 Details

SN74LVC2G17QDCKRQ1

IC BUF NON-INVERT 5.5V SC70-6

Texas Instruments

$0,56000 Details

PRG21AR420MB1RA

PTC RESET FUSE 20V 54MA 0805

Murata Electronics

$0,85000 Details

LD39100PURY

IC REG LINEAR POS ADJ 1A 6DFN

STMicroelectronics

$1,32000 Details
Additional Resources
Standard Package 1
Other Names 296-40834-6