CZK | EUR | USD
Favorite

Price & Procurement
4 965 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2,45000 $2,45
10 2,20200 $22,02
25 2,07760 $51,94
100 1,66200 $166,20
250 1,45424 $363,56
500 1,41270 $706,35
1 000 1,12185 $1 121,85

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7,00 reeling fee will be applied to each reel ordered.

TPS61170QDRVRQ1

Datasheet
Digi-Key Part Number 296-29763-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS61170QDRVRQ1
Copy  
Description IC REG MULT CONFG ADJ 960MA 6SON
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Boost, Buck-Boost, Flyback, SEPIC Switching Regulator IC Positive Adjustable 3V 1 Output 960mA (Switch) 6-WDFN Exposed Pad

Copy  
Documents & Media
Datasheets TPS61170-Q1
Design Resources TPS61170-Q1 Design with WEBENCH® Power Designer
Featured Product Power Management
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Function Step-Up, Step-Up/Step-Down
Output Configuration Positive
Topology Boost, Buck-Boost, Flyback, SEPIC
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 3V
Voltage - Input (Max) 18V
Voltage - Output (Min/Fixed) 3V
Voltage - Output (Max) 38V
Current - Output 960mA (Switch)
Frequency - Switching 1.2MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-WSON (2x2)
Base Part Number TPS611
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

TPS61170EVM-280

EVAL MODULE FOR TPS61170-280

Texas Instruments

$65,17000 Details

TPS61170EVM-316

EVAL MODULE FOR TPS61170-316

Texas Instruments

$65,17000 Details
You May Also Be Interested In

SHT30-ARP-B

SENSOR HUMID/TEMP 5V ANLG 3% SMD

Sensirion AG

$3,93000 Details

THS1206QDA

IC ADC 12BIT PIPELINED 32TSSOP

Texas Instruments

$20,66348 Details

AD7476AWYRMZ

IC ADC 12BIT SAR 8MSOP

Analog Devices Inc.

$14,51000 Details

PH9185.038NL

TRANSFORMER 310UH 3:8 SMD

Pulse Electronics Power

$3,97000 Details

74LVC1G11GV-Q100H

IC GATE AND 1CH 3-INP 6TSOP

Nexperia USA Inc.

$0,06000 Details

XA7A100T-1CSG324Q

IC FPGA 210 I/O 324CSBGA

Xilinx Inc.

$153,40000 Details
Additional Resources
Standard Package 1
Other Names 296-29763-6