CZK | EUR | USD
Favorite

TPS54418RTER Buck Switching Regulator IC Positive Adjustable 0.803V 1 Output 4A 16-WFQFN Exposed Pad
Price & Procurement
10 608 In Stock
Can ship immediately Factory Stock : 10 001
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2,47000 $2,47
10 2,21500 $22,15
25 2,09000 $52,25
100 1,67200 $167,20
250 1,46300 $365,75
500 1,42120 $710,60
1 000 1,12860 $1 128,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-24553-2-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 9 000 - Immediate
    9 000 - Factory Stock 
  • Unit Price: $1,08680
  • Digi-Reel®  : 296-24553-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10 608 - Immediate
    10 001 - Factory Stock 
  • Unit Price: Digi-Reel®

TPS54418RTER

Datasheet
Digi-Key Part Number 296-24553-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS54418RTER
Copy  
Description IC REG BUCK ADJUSTABLE 4A 16WQFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.803V 1 Output 4A 16-WFQFN Exposed Pad

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series SWIFT™
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.95V
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 0.803V
Voltage - Output (Max) 4.5V
Current - Output 4A
Frequency - Switching 200kHz ~ 2MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 16-WFQFN Exposed Pad
Supplier Device Package 16-WQFN (3x3)
Base Part Number TPS544
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

TPS54418EVM-375

EVAL MODULE FOR TPS54418-375

Texas Instruments

$29,50000 Details
You May Also Be Interested In

TPS53513RVER

IC REG BUCK ADJUSTABLE 8A 28VQFN

Texas Instruments

$4,90000 Details

TPS62826DMQR

IC REG BUCK ADJUSTABLE 3A 6VSON

Texas Instruments

$1,50000 Details

TPS54620RGYT

IC REG BUCK ADJUSTABLE 6A 14VQFN

Texas Instruments

$5,15000 Details
Additional Resources
Standard Package 1
Other Names 296-24553-1