CZK | EUR | USD
Favorite

TPS54386PWPR Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 3A 14-PowerTSSOP (0.173", 4.40mm Width)
Price & Procurement
10 837 In Stock
Can ship immediately Factory Stock : 10 001
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2,53000 $2,53
10 2,27400 $22,74
25 2,14520 $53,63
100 1,71600 $171,60
250 1,50152 $375,38
500 1,45860 $729,30
1 000 1,15830 $1 158,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-23109-2-ND
  • Minimum Quantity: 2 000
  • Quantity Available: 10 000 - Immediate
    10 000 - Factory Stock 
  • Unit Price: $1,11540
  • Digi-Reel®  : 296-23109-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10 837 - Immediate
    10 001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tube  : 296-26996-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 83 - Immediate
    9 990 - Factory Stock 
  • Unit Price: $2,73000

TPS54386PWPR

Datasheet
Digi-Key Part Number 296-23109-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS54386PWPR
Copy  
Description IC REG BUCK ADJ 3A DL 14HTSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 3A 14-PowerTSSOP (0.173", 4.40mm Width)

Copy  
Documents & Media
Datasheets TPS54383, TPS54386
Featured Product Power Management
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 2
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 28V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 25.2V
Current - Output 3A
Frequency - Switching 630kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 14-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-HTSSOP
Base Part Number TPS543
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

TPS54386EVM

EVAL MODULE FOR TPS54386

Texas Instruments

$57,82000 Details
You May Also Be Interested In

SN74LVC2T45DCUR

IC TRNSLTR BIDIRECTIONAL US8

Texas Instruments

$0,59000 Details

MBRS330T3G

DIODE SCHOTTKY 30V 4A SMC

ON Semiconductor

$0,41000 Details

TPS62177DQCR

IC REG BUCK 3.3V 500MA 10WSON

Texas Instruments

$1,58000 Details

TPS54295PWPR

IC REG BUCK ADJ 2A DL 16HTSSOP

Texas Instruments

$2,47000 Details

ISL3283EIHZ-T

IC RECEIVER 0/1 SOT23-6

Renesas Electronics America Inc

$1,49000 Details

ISL3295EIHZ-T

IC DRIVER 1/0 SOT23-6

Renesas Electronics America Inc

$1,49000 Details
Additional Resources
Standard Package 1
Other Names 296-23109-1