CZK | EUR | USD
Favorite

TPS54320RHLR Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 14-VFQFN Exposed Pad
Price & Procurement
9 391 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2,47000 $2,47
10 2,21500 $22,15
25 2,09000 $52,25
100 1,67200 $167,20
250 1,46300 $365,75
500 1,42120 $710,60
1 000 1,12860 $1 128,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-28064-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 10 000 - Immediate
  • Unit Price: $1,68176
  • Cut Tape (CT)  : 296-28064-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10 043 - Immediate
  • Unit Price: $2,83000
  • Digi-Reel®  : 296-28064-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10 043 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-27854-2-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 9 000 - Immediate
  • Unit Price: $1,08680
  • Digi-Reel®  : 296-27854-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9 391 - Immediate
  • Unit Price: Digi-Reel®

TPS54320RHLR

Datasheet
Digi-Key Part Number 296-27854-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS54320RHLR
Copy  
Description IC REG BUCK ADJUSTABLE 3A 14VQFN
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 14-VFQFN Exposed Pad

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series SWIFT™
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 17V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 15V
Current - Output 3A
Frequency - Switching 200kHz ~ 1.2MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 14-VFQFN Exposed Pad
Supplier Device Package 14-VQFN (3.5x3.5)
Base Part Number TPS543
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

TPS54320EVM-513

EVAL MODULE FOR TPS54320-513

Texas Instruments

$29,50000 Details
You May Also Be Interested In

TPS54341DPRR

IC REG BCK SPLIT RAIL ADJ 10WSON

Texas Instruments

$3,85000 Details

TPS54620RGYR

IC REG BUCK ADJUSTABLE 6A 14VQFN

Texas Instruments

$4,48000 Details

TPS3838K33DBVR

IC SUPERVISOR 1 CHANNEL SOT23-5

Texas Instruments

$2,21000 Details

SN74AHC1G125DBVR

IC BUF NON-INVERT 5.5V SOT23-5

Texas Instruments

$0,32000 Details

SN74LV21APWR

IC GATE AND 2CH 4-INP 14TSSOP

Texas Instruments

$0,78000 Details

SN74LVC1G07DBVR

IC BUF NON-INVERT 5.5V SOT23-5

Texas Instruments

$0,32000 Details
Additional Resources
Standard Package 1
Other Names 296-27854-1