CZK | EUR | USD
Favorite

OPA320AQDBVRQ1 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Price & Procurement
8 233 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2,45000 $2,45
10 2,20200 $22,02
25 2,07760 $51,94
100 1,66200 $166,20
250 1,45424 $363,56
500 1,41270 $706,35
1 000 1,12185 $1 121,85

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7,00 reeling fee will be applied to each reel ordered.

OPA320AQDBVRQ1

Datasheet
Digi-Key Part Number 296-45320-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number OPA320AQDBVRQ1
Copy  
Description IC OPAMP GP 1 CIRCUIT SOT23-5
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5

Copy  
Documents & Media
Datasheets OPA320-Q1, 2320-Q1 Datasheet
Manufacturer Product Page OPA320AQDBVTQ1 Specifications
Featured Product OPA320 and OPA2320 CMOS Operational Amplifiers
PCN Design/Specification OPA320-Q1/OPA2320-Q1 31/Jan/2019
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 10V/µs
Gain Bandwidth Product 20MHz
Current - Input Bias 0,2pA
Voltage - Input Offset 40µV
Current - Supply 1.45mA
Current - Output / Channel 65mA
Voltage - Supply, Single/Dual (±) 1.8V ~ 5.5V, ±0.9V ~ 2.75V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number OPA320
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

AMC1301QDWVQ1

IC OPAMP ISOLATION 1 CIRC 8SOIC

Texas Instruments

$8,38000 Details

REF5030AQDRQ1

IC VREF SERIES 0.1% 8SOIC

Texas Instruments

$3,44000 Details

OPA2320AQDGKRQ1

IC CMOS 2 CIRCUIT 8VSSOP

Texas Instruments

$3,44000 Details

INA240A1PWR

IC CURR SENSE 1 CIRCUIT 8TSSOP

Texas Instruments

$2,78000 Details

AMC1311BDWVR

IC ISOLATION 8SOIC

Texas Instruments

$6,68000 Details

TL4050B25QDBZRQ1

IC VREF SHUNT 0.2% SOT23-3

Texas Instruments

$1,57000 Details
Additional Resources
Standard Package 1
Other Names 296-45320-6