CZK | EUR | USD
Favorite

LP38501ATJ-ADJ/NOPB Linear Voltage Regulator IC 1 Output 3A TO-263-5 Thin
Price & Procurement
12 808 In Stock
Can ship immediately Factory Stock : 10 001
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2,36000 $2,36
10 2,12000 $21,20
25 2,00000 $50,00
100 1,60000 $160,00
250 1,40000 $350,00
500 1,36000 $680,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : LP38501ATJ-ADJ/NOPBTR-ND
  • Minimum Quantity: 1 000
  • Quantity Available: 12 000 - Immediate
    10 000 - Factory Stock 
  • Unit Price: $1,08000
  • Digi-Reel®  : LP38501ATJ-ADJ/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12 808 - Immediate
    10 001 - Factory Stock 
  • Unit Price: Digi-Reel®

LP38501ATJ-ADJ/NOPB

Datasheet
Digi-Key Part Number LP38501ATJ-ADJ/NOPBCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LP38501ATJ-ADJ/NOPB
Copy  
Description IC REG LIN POS ADJ 3A TO263 THIN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 3A TO-263-5 Thin

Copy  
Documents & Media
Datasheets LP38501,03(A)-ADJ
Design Resources Development Tool Selector
PCN Design/Specification Datasheet Chg 11/Feb/2016
Die Rev 13/Jul/2017
Featured Product Power Management
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.6V
Voltage - Output (Max) 5V
Voltage Dropout (Max) 0.67V @ 3A
Current - Output 3A
Current - Quiescent (Iq) 15µA
Current - Supply (Max) 4mA
PSRR 58dB ~ 56dB (120Hz ~ 1kHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Short Circuit
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-263-5 Thin
Supplier Device Package TO-263-5 Thin
Base Part Number LP38501
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN74AVC4T774PWR

IC TRNSLTR BIDIRECTIONAL 16TSSOP

Texas Instruments

$1,10000 Details

PESD0402-140

TVS DIODE 14V 40V 0402

Littelfuse Inc.

$0,50000 Details

LT4356HDE-1#TRPBF

IC OVERVOLT PROT REG 12-DFN

Linear Technology/Analog Devices

$6,71000 Details

SARA-R410M-02B-01

RF TXRX CELL 4G LTE CATM1/NB-IOT

U-Blox

$42,24000 Details

4800

HEX STANDOFF #4-40 NYLON 1/4"

Keystone Electronics

$0,48000 Details
Additional Resources
Standard Package 1
Other Names *LP38501ATJ-ADJ/NOPB
LP38501ATJ-ADJ/NOPBCT
LP38501ATJ-ADJCT
LP38501ATJ-ADJCT-ND