CZK | EUR | USD
Favorite

Photo Not Available
2309409-2 260 Position SODIMM DDR4 SDRAM Socket Surface Mount, 25° Angle
Price & Procurement
11 002 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,75000 $1,75
10 1,58400 $15,84
25 1,48720 $37,18
50 1,42260 $71,13
100 1,35790 $135,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : A141326TR-ND
  • Minimum Quantity: 400
  • Quantity Available: 10 800 - Immediate
  • Unit Price: $1,12803

2309409-2

Datasheet
Digi-Key Part Number A141326CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2309409-2
Copy  
Description DDR4 SODIMM 260P 5.2H STD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

260 Position SODIMM DDR4 SDRAM Socket Surface Mount, 25° Angle

Copy  
Documents & Media
Datasheets 2309409 Drawing
3D Drawings 2309409-2.pdf
Mfg CAD Models 2309409-2.igs
2309409-2.stp
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AdvancedMC
Packaging Cut Tape (CT) 
Part Status Active
Connector Style SODIMM
Number of Positions 260
Memory Type DDR4 SDRAM
Standards -
Mounting Type Surface Mount, 25° Angle
Features Board Guide, Latches
Mounting Feature Normal, Standard - Top
Contact Finish Gold
Contact Finish Thickness 5.00µin (0.127µm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BHX1-LR44-SM

BATTERY RETAINER COIN 12MM SMD

MPD (Memory Protection Devices)

$0,75000 Details

MM70-314-310B1-1-R300

CONN MXM FMALE 314POS 0.020 GOLD

JAE Electronics

$7,18000 Details

7M25072001

CRYSTAL 25 MHZ 9PF SMD

TXC CORPORATION

$1,24000 Details

ADXL372BCCZ-RL7

ACCELEROMETER 200G SPI 16LGA

Analog Devices Inc.

$14,62000 Details

1018C

RETAINER FOR BATTERY HOLDER

Keystone Electronics

$0,74000 Details

ADV7282AWBCPZ-M

10-BIT SD DIFF VIDEO DECODER

Analog Devices Inc.

$14,07000 Details
Additional Resources
Standard Package 1
Other Names A141326CT