Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0,51000 $0,51
10 0,37000 $3,70
25 0,28760 $7,19
100 0,21780 $21,78
250 0,15412 $38,53
500 0,12330 $61,65
1 000 0,09453 $94,53

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-2540-1-ND
Copy   445-2540-1-ND
Quantity Available 27 787
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AVR-M1608C180MT6AB

Copy   AVR-M1608C180MT6AB
Description VARISTOR 18V 30A 0603
Copy   VARISTOR 18V 30A 0603
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

18V 30A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)

Copy   18V 30A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series AVR-M
Packaging ? Cut Tape (CT) ?
Part Status Active
Maximum DC Volts 11V
Varistor Voltage (Min) 14,4V
Varistor Voltage (Typ) 18V
Varistor Voltage (Max) 21,6V
Current - Surge 30A
Energy 0.10J
Number of Circuits 1
Capacitance @ Frequency 600pF @ 1kHz
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 0603 (1608 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • AVR0603-0805-KIT - TDK Corporation | 445-174554-KIT-ND DigiKey Electronics
  • AVR0603-0805-KIT
  • TDK Corporation
  • AVR VARISTOR COMM/AUTO 0603/0805
  • Unit Price $25,31000
  • 445-174554-KIT-ND
You May Also Be Interested In
  • TL3301AF160QJ - E-Switch | EG4374CT-ND DigiKey Electronics
  • TL3301AF160QJ
  • E-Switch
  • SWITCH TACTILE SPST-NO 0.05A 12V
  • Unit Price $0,45000
  • EG4374CT-ND
Additional Resources
Standard Package ? 1
Other Names 445-2540-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-2540-2-ND
  • Minimum Quantity: 4 000
  • Quantity Available: 24 000 - Immediate
  • Unit Price: $0,07980
  • Digi-Reel® ? : 445-2540-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 27 787 - Immediate
  • Unit Price: Digi-Reel®

03:29:58 1.23.2019