CZK | EUR | USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13,56000 $13,56
100 12,58680 $1 258,68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 931-1521-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $11,10004
  • Digi-Reel®  : 931-1521-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

SDCP.5900.12.4.A.40

Datasheet
Digi-Key Part Number 931-1521-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SDCP.5900.12.4.A.40
Copy  
Description 5.9GHZ DSRC SMD PATCH ANTENNA 12
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

5.888GHz DSRC Ceramic Patch RF Antenna 5.85GHz ~ 5.925GHz 4.64dBi Solder Surface Mount

Copy  
Documents & Media
Datasheets SDCP.5900.12.4.A.40 Specification
PCN Packaging Label 25/May/2018
Environmental Information Taoglas Limited RoHS3
Product Attributes
Type Description Select All
Categories
Manufacturer Taoglas Limited
Series -
Packaging Cut Tape (CT) 
Part Status Active
RF Family/Standard General ISM
Frequency Group SHF (f > 4GHz)
Frequency (Center/Band) 5.888GHz
Frequency Range 5.85GHz ~ 5.925GHz
Antenna Type Ceramic Patch
Number of Bands 1
VSWR 2
Return Loss -
Gain 4.64dBi
Features -
Termination Solder
Ingress Protection -
Mounting Type Surface Mount
Height (Max) 0.157" (4.00mm)
Applications DSRC
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
California Prop 65
Additional Resources
Standard Package 1
Other Names 931-1521-1