CZK | EUR | USD
Favorite

Photo Not Available
RECE.20369.001E.01 U.FL (UMCC), IPEX MHF3 Connector Receptacle, Male Pin 50Ohm Surface Mount Solder
Price & Procurement
4 675 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,69000 $1,69
10 1,53700 $15,37
25 1,44240 $36,06
100 1,31710 $131,71
250 1,19168 $297,92
500 1,09760 $548,80
1 000 0,94080 $940,80
2 500 0,87808 $2 195,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 931-1593-2-ND
  • Minimum Quantity: 5 000  Non-Stock 
  • Quantity Available: 5 000 - Immediate
  • Unit Price: $0,75970

RECE.20369.001E.01

Datasheet
Digi-Key Part Number 931-1593-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RECE.20369.001E.01
Copy  
Description RECE.20369.001E.01 RECEPTACLE IP
Copy  
Detailed Description

U.FL (UMCC), IPEX MHF3 Connector Receptacle, Male Pin 50Ohm Surface Mount Solder

Copy  
Documents & Media
Datasheets RECE.20369.001E.01 Specification
Environmental Information Taoglas Limited RoHS3
Product Attributes
Type Description Select All
Categories
Manufacturer Taoglas Limited
Series -
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Connector Style U.FL (UMCC), IPEX MHF3
Connector Type Receptacle, Male Pin
Contact Termination Solder
Shield Termination -
Impedance 50Ohm
Mounting Type Surface Mount
Mounting Feature -
Cable Group -
Fastening Type -
Frequency - Max 6GHz
Number of Ports 1
Features -
Housing Color -
Ingress Protection -
Includes -
Body Material Copper Alloy
Body Finish Gold
Center Contact Plating Gold
Dielectric Material -
Operating Temperature -40°C ~ 90°C
Center Contact Material Copper Alloy
Voltage Rating 60V
Mating Cycles -
Insertion Loss -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
California Prop 65
Additional Resources
Standard Package 1
Other Names 931-1593-1