CZK | EUR | USD
Favorite

Price & Procurement
6 000 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5,09000 $5,09
100 4,69000 $469,00
500 3,95000 $1 975,00
1 000 3,21001 $3 210,01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 931-1473-2-ND
  • Minimum Quantity: 6 000
  • Quantity Available: 6 000 - Immediate
  • Unit Price: $1,59001
  • Digi-Reel®  : 931-1473-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6 000 - Immediate
  • Unit Price: Digi-Reel®

ILA.08

Datasheet
Digi-Key Part Number 931-1473-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ILA.08
Copy  
Description RF ANT 868MHZ CHIP SOLDER SMD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

868MHz ISM, LoRa, LPWAN, Sigfox Chip RF Antenna 863MHz ~ 870MHz -0.9dBi Solder Surface Mount

Copy  
Documents & Media
Datasheets ILA.08 Specification
PCN Packaging Label 25/May/2018
Environmental Information Taoglas Limited RoHS3
HTML Datasheet ILA.08 Specification
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Taoglas Limited
Series -
Packaging Cut Tape (CT) 
Part Status Active
RF Family/Standard General ISM
Frequency Group UHF (300MHz ~ 1GHz)
Frequency (Center/Band) 868MHz
Frequency Range 863MHz ~ 870MHz
Antenna Type Chip
Number of Bands 1
VSWR -
Return Loss -10dB
Gain -0.9dBi
Power - Max 10W
Features -
Termination Solder
Ingress Protection -
Mounting Type Surface Mount
Height (Max) 0.020" (0.50mm)
Applications ISM, LoRa, LPWAN, Sigfox
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
California Prop 65
You May Also Be Interested In

ACAG1204-868-T

RF ANT 868MHZ CHIP SOLDER SMD

Abracon LLC

$2,27000 Details

ANT-868-USP-T

RF ANT 868MHZ CHIP SOLDER SMD

Linx Technologies Inc.

$2,60000 Details

0868AT43A0020E

RF ANT 868MHZ CHIP SOLDER SMD

Johanson Technology Inc.

$0,84000 Details

ANT-868-CHP-T

RF ANT 868MHZ CHIP SOLDER SMD

Linx Technologies Inc.

$2,74000 Details

PRO-OB-471

RF ANT 868MHZ/915MHZ STAMPED MET

Proant AB

$1,58000 Details

W3329

ANT EMBD 868MHZ FR4

PulseLarsen Antennas

$1,62000 Details
Additional Resources
Standard Package 1
Other Names 931-1473-1