CZK | EUR | USD
Favorite

Price & Procurement
550 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14,24000 $14,24
100 10,93440 $1 093,44
500 7,62960 $3 814,80
1 000 5,97720 $5 977,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 931-1476-2-ND
  • Minimum Quantity: 5 000
  • Quantity Available: 0
  • Unit Price: $2,48710
  • Digi-Reel®  : 931-1476-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 550 - Immediate
  • Unit Price: Digi-Reel®

GWLA.10

Datasheet
Digi-Key Part Number 931-1476-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GWLA.10
Copy  
Description RF ANT 1.575GHZ/2.4GHZ CHIP SLD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

1.575GHz, 2.4GHz, 5.5GHz Bluetooth, GPS, Wi-Fi, WLAN, Zigbee™ Chip RF Antenna 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz 1.8dBi Solder Surface Mount

Copy  
Documents & Media
Datasheets GWLA.10 Specification
PCN Packaging Label 25/May/2018
Environmental Information Taoglas Limited RoHS3
Product Attributes
Type Description Select All
Categories
Manufacturer Taoglas Limited
Series -
Packaging Cut Tape (CT) 
Part Status Active
RF Family/Standard 802.15.4, Bluetooth, Navigation, WiFi
Frequency Group Wide Band
Frequency (Center/Band) 1.575GHz, 2.4GHz, 5.5GHz
Frequency Range 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz
Antenna Type Chip
Number of Bands 3
VSWR -
Return Loss -10dB
Gain 1.8dBi
Power - Max 2W
Features -
Termination Solder
Ingress Protection -
Mounting Type Surface Mount
Height (Max) 0.020" (0.50mm)
Applications Bluetooth, GPS, Wi-Fi, WLAN, Zigbee™
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
California Prop 65
You May Also Be Interested In

0868AT43A0020E

RF ANT 868MHZ CHIP SOLDER SMD

Johanson Technology Inc.

$0,84000 Details

2195765-1

GPS+ 2,4 G / ACM0-3216-A1-CC-S

TE Connectivity AMP Connectors

$3,25000 Details

XRCGB32M000FBH50R0

2.0X1.6X0.65MM 32MHZ CRYSTAL

Murata Electronics

$0,38000 Details

ACAR0301-SG3

RF ANT 1561~1610 MHZ CHIP SLD

Abracon LLC

$0,84000 Details

W3000

RF ANT 868MHZ/1.575GHZ CHIP SLD

PulseLarsen Antennas

$1,71000 Details

M830120

RF ANT 1.561GHZ/1.575GHZ CHIP

Ethertronics/AVX

$1,89000 Details
Additional Resources
Standard Package 1
Other Names 931-1476-1