CZK | EUR | USD
Favorite

Price & Procurement
14 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9,61000 $9,61
100 8,72000 $872,00
500 7,46130 $3 730,65

Submit a request for quotation on quantities greater than those displayed.

CGGP.35.2.A.08

Datasheet
Digi-Key Part Number 931-1515-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CGGP.35.2.A.08
Copy  
Description RF ANT 1.575/1.602GHZ CER PATCH
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

1.575GHz, 1.602GHz Galileo, GLONASS, GPS Ceramic Patch RF Antenna 1.574GHz ~ 1.576GHz, 1.598GHz ~ 1.607GHz 4.27dBi, 4.63dBi Pin Through Hole

Copy  
Documents & Media
Datasheets CGGP.35.2.A.08 Specification
Environmental Information Taoglas Limited RoHS3
Design Resources Taoglas Custom Cable Builder
PCN Packaging Label 25/May/2018
HTML Datasheet CGGP.35.2.A.08 Specification
Product Attributes
Type Description Select All
Categories
Manufacturer Taoglas Limited
Series -
Part Status Active
RF Family/Standard Navigation
Frequency Group UHF (1GHz ~ 2GHz)
Frequency (Center/Band) 1.575GHz, 1.602GHz
Frequency Range 1.574GHz ~ 1.576GHz, 1.598GHz ~ 1.607GHz
Antenna Type Ceramic Patch
Number of Bands 2
VSWR -
Return Loss -10dB
Gain 4.27dBi, 4.63dBi
Features -
Termination Pin
Ingress Protection -
Mounting Type Through Hole
Height (Max) 0.079" (2.00mm)
Applications Galileo, GLONASS, GPS
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 72
Other Names 931-1515