CZK | EUR | USD
Favorite

CAB.695 Cable Assembly Coaxial U.FL (UMCC), IPEX MHF1 to FME Female to Female RG-178 3.937" (100.00mm)
Price & Procurement
102 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7,34000 $7,34
100 3,79850 $379,85

Submit a request for quotation on quantities greater than those displayed.

CAB.695

Datasheet
Digi-Key Part Number 931-1283-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CAB.695
Copy  
Description CBL ASSY FME-MHF1 RG178 3.937"
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Cable Assembly Coaxial U.FL (UMCC), IPEX MHF1 to FME Female to Female RG-178 3.937" (100.00mm)

Copy  
Documents & Media
Datasheets CAB.695 Specification
Environmental Information Taoglas Limited RoHS3
Design Resources Custom Cable Builder
PCN Packaging Label 25/May/2018
Product Attributes
Type Description Select All
Categories
Manufacturer Taoglas Limited
Series -
Part Status Active
Gender Female to Female
Style U.FL (UMCC), IPEX MHF1 to FME
1st Connector U.FL (UMCC), IPEX MHF1 Plug, Female Socket, Right Angle
2nd Connector FME Female Jack
Length 3.937" (100.00mm)
Cable Type RG-178
Impedance 50 Ohms
Frequency - Max 1,3GHz
Color Copper
Features -
Operating Temperature 105°C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 100
Other Names 931-1283