Add To Favorites
MBKK2012T4R7M 4.7µH Shielded Wirewound Inductor 600mA 615 mOhm Max 0805 (2012 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0,23000 $0,23
10 0,20400 $2,04
100 0,14040 $14,04
500 0,12000 $60,00
1 000 0,09191 $91,91

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 587-4160-1-ND
Copy   587-4160-1-ND
Quantity Available 4 257
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MBKK2012T4R7M

Copy   MBKK2012T4R7M
Description FIXED IND 4.7UH 600MA 615 MOHM
Copy   FIXED IND 4.7UH 600MA 615 MOHM
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

4.7µH Shielded Wirewound Inductor 600mA 615 mOhm Max 0805 (2012 Metric)

Copy   4.7µH Shielded Wirewound Inductor 600mA 615 mOhm Max 0805 (2012 Metric)
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series MCOIL™, MB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Metal
Inductance 4,7µH
Tolerance ±20%
Current Rating 600mA
Current - Saturation 600mA
Shielding Shielded
DC Resistance (DCR) 615 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 587-4160-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-4160-2-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 3 000 - Immediate
  • Unit Price: $0,07992
  • Digi-Reel® ? : 587-4160-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4 257 - Immediate
  • Unit Price: Digi-Reel®

01:05:46 1.22.2019