Add To Favorites
MAKK2016T4R7M 4.7µH Shielded Wirewound Inductor 1A 380 mOhm Max 0806 (2016 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0,23000 $0,23
10 0,20400 $2,04
100 0,14040 $14,04
500 0,12000 $60,00
1 000 0,09191 $91,91

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 587-5927-1-ND
Copy   587-5927-1-ND
Quantity Available 8 141
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAKK2016T4R7M

Copy   MAKK2016T4R7M
Description FIXED IND 4.7UH 1A 380 MOHM SMD
Copy   FIXED IND 4.7UH 1A 380 MOHM SMD
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

4.7µH Shielded Wirewound Inductor 1A 380 mOhm Max 0806 (2016 Metric)

Copy   4.7µH Shielded Wirewound Inductor 1A 380 mOhm Max 0806 (2016 Metric)
Documents & Media
Datasheets MAKK2016T4R7M View all Specification
MCOIL™ MA Series Datasheet
Product Training Modules MCOIL™ Inductor
Featured Product MCOIL™ Series
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series MCOIL™, MA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Metal
Inductance 4,7µH
Tolerance ±20%
Current Rating 1A
Current - Saturation 950mA
Shielding Shielded
DC Resistance (DCR) 380 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 2MHz
Mounting Type Surface Mount
Package / Case 0806 (2016 Metric)
Supplier Device Package 0806 (2016 Metric)
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 587-5927-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-5927-2-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 6 000 - Immediate
  • Unit Price: $0,07992
  • Digi-Reel® ? : 587-5927-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8 141 - Immediate
  • Unit Price: Digi-Reel®

00:27:23 1.22.2019