CZK | EUR | USD
Favorite

TS2940CM50 RNG Linear Voltage Regulator IC 1 Output 1A TO-263 (D2Pak)
Price & Procurement
6 105 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,88000 $1,88
10 1,69200 $16,92
25 1,59640 $39,91
100 1,27720 $127,72
250 1,11756 $279,39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : TS2940CM50RNGTR-ND
  • Minimum Quantity: 800
  • Quantity Available: 5 600 - Immediate
  • Unit Price: $1,08563
  • Digi-Reel®  : TS2940CM50RNGDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6 105 - Immediate
  • Unit Price: Digi-Reel®

TS2940CM50 RNG

Datasheet
Digi-Key Part Number TS2940CM50RNGCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TS2940CM50 RNG
Copy  
Description IC REG LINEAR 5V 1A TO263
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 1A TO-263 (D2Pak)

Copy  
Documents & Media
Datasheets TS2940
Environmental Information Taiwan Semi RoHS3
Product Attributes
Type Description Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 26V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.8V @ 800mA
Current - Output 1A
Current - Quiescent (Iq) 15mA
Current - Supply (Max) 110mA
PSRR -
Control Features -
Protection Features Over Voltage, Thermal Shutdown, Transient Voltage
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package TO-263 (D2Pak)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

TBD62003AFG,EL

IC PWR SWITCH N-CHAN 1:1 16SOP

Toshiba Semiconductor and Storage

$0,87000 Details

P70-1000045R

CONTACT SPRING LOADED SMD GOLD

Harwin Inc.

$0,92000 Details
Additional Resources
Standard Package 1
Other Names TS2940CM50 RNGCT
TS2940CM50 RNGCT-ND
TS2940CM50RNGCT