CZK | EUR | USD
Favorite

CPA2512Q6R80FS-T10 6.8 Ohms ±1% 16W Chip Resistor 2512 (6432 Metric) Moisture Resistant Thin Film
Price & Procurement
5 605 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2,79000 $2,79
10 2,47700 $24,77
100 1,89190 $189,19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : CPA25Q6.8TR-ND
  • Minimum Quantity: 1 000
  • Quantity Available: 5 000 - Immediate
  • Unit Price: $1,11384
  • Digi-Reel®  : CPA25Q6.8DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5 605 - Immediate
  • Unit Price: Digi-Reel®

CPA2512Q6R80FS-T10

Datasheet
Digi-Key Part Number CPA25Q6.8CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CPA2512Q6R80FS-T10
Copy  
Description RES SMD 6.8 OHM 1% 16W 2512
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

6.8 Ohms ±1% 16W Chip Resistor 2512 (6432 Metric) Moisture Resistant Thin Film

Copy  
Documents & Media
Datasheets CP, RRS Series Datasheet
CPA2512 Series Appl Note
HTML Datasheet CP, RRS Series Datasheet
Environmental Information Susumu RoHS3 Series Listed
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Susumu
Series CPA
Packaging Cut Tape (CT) 
Part Status Active
Resistance 6,8 Ohms
Tolerance ±1%
Power (Watts) 16W
Composition Thin Film
Features Moisture Resistant
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max) 0.031" (0.80mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names CPA25Q6.8CT