Add To Favorites
SI53321-B-GM Clock Fanout Buffer (Distribution), Multiplexer IC 2:10 1.25GHz 32-VFQFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2,40000 $2,40
25 2,20040 $55,01
100 2,00030 $200,03
1 000 1,80024 $1 800,24

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 336-3347-ND
Copy   336-3347-ND
Quantity Available 480
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SI53321-B-GM

Copy   SI53321-B-GM
Description IC CLK BUFF 1:10 LVPECL 32QFN
Copy   IC CLK BUFF 1:10 LVPECL 32QFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Clock Fanout Buffer (Distribution), Multiplexer IC 2:10 1.25GHz 32-VFQFN Exposed Pad

Copy   Clock Fanout Buffer (Distribution), Multiplexer IC 2:10 1.25GHz 32-VFQFN Exposed Pad
Documents & Media
Datasheets Si53320-28
Product Training Modules Clock Tree Timing 101
Clock Buffers
Featured Product Silicon Labs Timing Solutions
PCN Design/Specification PCN-1511251 Pack Chg 01/Dec/2015
Product Attributes Select All
Categories
Manufacturer Silicon Labs
Series -
Packaging ? Tray ?
Part Status Active
Type Fanout Buffer (Distribution), Multiplexer
Number of Circuits 1
Ratio - Input:Output 2:10
Differential - Input:Output Yes/Yes
Input CML, HCSL, LVCMOS, LVDS, LVPECL
Output LVPECL
Frequency - Max 1,25GHz
Voltage - Supply 2.375 V ~ 3.63 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-QFN (5x5)
Base Part Number SI53321
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 490
Other Names 336-3347
SI53321-B-GM-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI53321-B-GMR-ND
  • Minimum Quantity: 1 000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1,80024

03:50:19 1.23.2019