Add To Favorites
Product Overview
Digi-Key Part Number 336-2147-ND
Quantity Available 95
Can ship immediately
Manufacturer

Manufacturer Part Number

SI4707-B20-GM

Description IC RX FM/WB RADIO 20QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

- RF Receiver WB 162.4MHz ~ 162.55MHz PCB, Surface Mount 20-QFN (3x3)

Documents & Media
Design Resources Development Tool Selector
IoT Product Selector
Product Attributes Select All
Categories
Manufacturer Silicon Labs
Series -
Packaging ? Tray ?
Part Status Active
Frequency 162.4MHz ~ 162.55MHz
Sensitivity -
Data Rate (Max) -
Modulation or Protocol WB
Applications General Purpose
Current - Receiving 19.1mA
Data Interface PCB, Surface Mount
Memory Size -
Antenna Connector PCB, Surface Mount
Features -
Voltage - Supply 2.7 V ~ 5.5 V
Operating Temperature -20°C ~ 85°C
Package / Case 20-UFQFN Exposed Pad
Supplier Device Package 20-QFN (3x3)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 624
Other Names 336-2147
SI4707-B20-GM-ND
SI4707B20GM

07:24:12 2.21.2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17,70000 $17,70
25 17,04040 $426,01
100 16,38500 $1 638,50
1 000 8,33944 $8 339,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI4707-B20-GMR-ND
  • Minimum Quantity: 2 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $8,33944
Send Feedback