Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0,42000 $0,42
10 0,31300 $3,13
25 0,27400 $6,85
100 0,17730 $17,73
250 0,14676 $36,69
500 0,11742 $58,71
1 000 0,09002 $90,02

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IMH10AT110CT-ND
Copy   IMH10AT110CT-ND
Quantity Available 30 837
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IMH10AT110

Copy   IMH10AT110
Description TRANS PREBIAS DUAL NPN SMT6
Copy   TRANS PREBIAS DUAL NPN SMT6
Detailed Description

Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 300mW Surface Mount SMT6

Copy   Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 300mW Surface Mount SMT6
Documents & Media
Datasheets EMH1, UMH1N, IMH1A
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Transistor Type 2 NPN - Pre-Biased (Dual)
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) 2.2kOhms
Resistor - Emitter Base (R2) 47kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition 250MHz
Power - Max 300mW
Mounting Type Surface Mount
Package / Case SC-74, SOT-457
Supplier Device Package SMT6
Base Part Number *MH10
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LT1999IS8-10#PBF - Linear Technology/Analog Devices | LT1999IS8-10#PBF-ND DigiKey Electronics
  • LT1999IS8-10#PBF
  • Linear Technology/Analog Devices
  • IC CURR SENSE 1 CIRCUIT 8SO
  • Unit Price $5,20000
  • LT1999IS8-10#PBF-ND
  • MCP669-E/ML - Microchip Technology | MCP669-E/ML-ND DigiKey Electronics
  • MCP669-E/ML
  • Microchip Technology
  • IC OPAMP GP 4 CIRCUIT 16QFN
  • Unit Price $2,09000
  • MCP669-E/ML-ND
Additional Resources
Standard Package ? 1
Other Names IMH10AT110CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IMH10AT110TR-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 30 000 - Immediate
  • Unit Price: $0,07600
  • Digi-Reel® ? : IMH10AT110DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 30 837 - Immediate
  • Unit Price: Digi-Reel®

18:52:59 6.25.2019