Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,80000 $1,80
10 1,45700 $14,57
100 1,11280 $111,28
500 0,84788 $423,94
1 000 0,74189 $741,89

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number P16819-1-ND
Copy   P16819-1-ND
Quantity Available 9 577
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EEF-CX1E330R

Copy   EEF-CX1E330R
Description CAP ALUM POLY 33UF 20% 25V SMD
Copy   CAP ALUM POLY 33UF 20% 25V SMD
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

33µF 25V Aluminum Polymer Capacitor 2917 (7343 Metric) 40 mOhm 2000 Hrs @ 105°C

Copy   33µF 25V Aluminum Polymer Capacitor 2917 (7343 Metric) 40 mOhm 2000 Hrs @ 105°C
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series SP-Cap CX
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 33µF
Tolerance ±20%
Voltage - Rated 25V
ESR (Equivalent Series Resistance) 40 mOhm
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Ratings -
Applications General Purpose
Ripple Current @ High Frequency 3,2A @ 100kHz
Lead Spacing -
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.075" (1.90mm)
Surface Mount Land Size -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • TCJD475M100R0250 - AVX Corporation | 478-9447-1-ND DigiKey Electronics
  • TCJD475M100R0250
  • AVX Corporation
  • CAP TANT POLY 4.7UF 100V 2917
  • Unit Price $5,03000
  • 478-9447-1-ND
  • 35SVPF120M - Panasonic Electronic Components | P16559CT-ND DigiKey Electronics
  • 35SVPF120M
  • Panasonic Electronic Components
  • CAP ALUM POLY 120UF 20% 35V SMD
  • Unit Price $2,03000
  • P16559CT-ND
  • SS24FL - ON Semiconductor | SS24FLCT-ND DigiKey Electronics
  • SS24FL
  • ON Semiconductor
  • DIODE SCHOTTKY 40V 2A SOD123F
  • Unit Price $0,38000
  • SS24FLCT-ND
  • EEF-CX1C680R - Panasonic Electronic Components | P16816-1-ND DigiKey Electronics
  • EEF-CX1C680R
  • Panasonic Electronic Components
  • CAP ALUM POLY 68UF 20% 16V SMD
  • Unit Price $1,90000
  • P16816-1-ND
  • 9-103329-0-10 - TE Connectivity AMP Connectors | A34264-10-ND DigiKey Electronics
  • 9-103329-0-10
  • TE Connectivity AMP Connectors
  • CONN HEADER R/A 10POS 2.54MM
  • Unit Price $1,20000
  • A34264-10-ND
Additional Resources
Standard Package ? 1
Other Names P16819-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P16819-2-ND
  • Minimum Quantity: 3 500
  • Quantity Available: 3 500 - Immediate
  • Unit Price: $0,64512
  • Digi-Reel® ? : P16819-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9 577 - Immediate
  • Unit Price: Digi-Reel®

11:24:51 3.26.2019