Add To Favorites
NC7WZ14EP6X Inverter IC 2 Channel Schmitt Trigger SC-88 (SC-70-6)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0,42000 $0,42
10 0,31700 $3,17
100 0,18080 $18,08
500 0,12094 $60,47
1 000 0,09354 $93,54

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number NC7WZ14EP6XCT-ND
Copy   NC7WZ14EP6XCT-ND
Quantity Available 10 494
Can ship immediately

Factory Stock ?: 72 000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NC7WZ14EP6X

Copy   NC7WZ14EP6X
Description IC INVERTER SCHMITT 2CH SC70-6
Copy   IC INVERTER SCHMITT 2CH SC70-6
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Inverter IC 2 Channel Schmitt Trigger SC-88 (SC-70-6)

Copy   Inverter IC 2 Channel Schmitt Trigger SC-88 (SC-70-6)
Documents & Media
Datasheets NC7WZ14
PCN Design/Specification Logo 17/Aug/2017
PCN Assembly/Origin Mult Dev Assembly/DS Chg 14/Jan/2019
PCN Packaging Binary Year Code Marking 15/Jan/2014
Mult Devices 24/Oct/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series 7WZ
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Inverter
Number of Circuits 2
Number of Inputs 2
Features Schmitt Trigger
Voltage - Supply 1.65 V ~ 5.5 V
Current - Quiescent (Max) 1µA
Current - Output High, Low 32mA, 32mA
Logic Level - Low 0.2 V ~ 1.2 V
Logic Level - High 1.4 V ~ 3.6 V
Max Propagation Delay @ V, Max CL 4.9ns @ 5V, 50pF
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package SC-88 (SC-70-6)
Package / Case 6-TSSOP, SC-88, SOT-363
Base Part Number 7WZ14
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • NC7WZ16P6X - ON Semiconductor | NC7WZ16P6XCT-ND DigiKey Electronics
  • NC7WZ16P6X
  • ON Semiconductor
  • IC BUF NON-INVERT 5.5V SC70-6
  • Unit Price $0,47000
  • NC7WZ16P6XCT-ND
  • LT1964ES5-BYP#TRMPBF - Linear Technology/Analog Devices | LT1964ES5-BYP#TRMPBFCT-ND DigiKey Electronics
  • LT1964ES5-BYP#TRMPBF
  • Linear Technology/Analog Devices
  • IC REG LIN NEG ADJ 200MA TSOT23
  • Unit Price $3,33000
  • LT1964ES5-BYP#TRMPBFCT-ND
  • ADM7172ACPZ-5.0-R7 - Analog Devices Inc. | ADM7172ACPZ-5.0-R7CT-ND DigiKey Electronics
  • ADM7172ACPZ-5.0-R7
  • Analog Devices Inc.
  • IC REG LINEAR 5V 2A 8LFCSP
  • Unit Price $4,89000
  • ADM7172ACPZ-5.0-R7CT-ND
Additional Resources
Standard Package ? 1
Other Names NC7WZ14EP6XCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NC7WZ14EP6XTR-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 9 000 - Immediate
    72 000 - Factory Stock ?
  • Unit Price: $0,07942
  • Digi-Reel® ? : NC7WZ14EP6XDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10 494 - Immediate
    72 000 - Factory Stock ?
  • Unit Price: Digi-Reel®

00:23:30 1.22.2019