CZK | EUR | USD
Favorite

FPF2702MX Power Switch/Driver 1:1 N-Channel 2A 8-SO
Price & Procurement
4 995 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2,54000 $2,54
10 2,27900 $22,79
25 2,15000 $53,75
100 1,72000 $172,00
250 1,50500 $376,25
500 1,46200 $731,00
1 000 1,20400 $1 204,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : FPF2702MXTR-ND
  • Minimum Quantity: 2 500
  • Quantity Available: 2 500 - Immediate
  • Unit Price: $1,11800
  • Digi-Reel®  : FPF2702MXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4 995 - Immediate
  • Unit Price: Digi-Reel®

FPF2702MX

Datasheet
Digi-Key Part Number FPF2702MXCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FPF2702MX
Copy  
Description IC PWR SWITCH N-CHANNEL 1:1 8SO
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Power Switch/Driver 1:1 N-Channel 2A 8-SO

Copy  
Documents & Media
Datasheets FPF2700-02
PCN Assembly/Origin Assembly/Test Site Addition 24/Sep/2014
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Mult MSL1 Pkg Rev 20/Dec/2018
Environmental Information Material Declaration FPF2702MX
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series AccuPower™
Packaging Cut Tape (CT) 
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 2.8V ~ 36V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 2A
Rds On (Typ) 88mOhm
Input Type Non-Inverting
Features Power Good, Slew Rate Controlled, Status Flag
Fault Protection Current Limiting (Adjustable), Over Temperature, UVLO
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Supplier Device Package 8-SO
Package / Case 8-SOIC (0.154", 3.90mm Width)
Base Part Number FPF2
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FPF2700MX

IC PWR SWITCH N-CHANNEL 1:1 8SO

ON Semiconductor

$2,54000 Details

FPF2701MX

IC PWR SWITCH N-CHANNEL 1:1 8SO

ON Semiconductor

$2,54000 Details

BTS462TATMA1

IC PWR SWITCH N-CHAN 1:1 TO252-5

Infineon Technologies

$2,06000 Details

AOZ1360AIL

IC PWR SWITCH P-CHAN 1:1 8SOIC

Alpha & Omega Semiconductor Inc.

$1,42000 Details

XC7A50T-1FGG484I

IC FPGA 250 I/O 484FBGA

Xilinx Inc.

$88,69000 Details
Additional Resources
Standard Package 1
Other Names FPF2702MXCT