• Value add packaging not available; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 09-30-2018. Minimums may apply.
Product Overview
Digi-Key Part Number AX-SFUS-API-1-01-TB05OSCT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

AX-SFUS-API-1-01-TB05

Description UNITED STATES SIGFOX SOC
Detailed Description

IC RF TxRx + MCU General ISM < 1GHz SIGFOX™ 900MHz 40-VFQFN Exposed Pad

Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Type TxRx + MCU
RF Family/Standard General ISM < 1GHz
Protocol SIGFOX™
Modulation FSK, GFSK
Frequency 900MHz
Data Rate (Max) 600bps
Power - Output 24dBm
Memory Size -
Serial Interfaces UART
GPIO 8
Voltage - Supply 2.7 V ~ 3.6 V
Current - Receiving 34mA
Current - Transmitting 230mA
Operating Temperature -40°C ~ 85°C
Package / Case 40-VFQFN Exposed Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • OM2385/SF001 - NXP USA Inc. | 568-13450-ND DigiKey Electronics
  • OM2385/SF001
  • NXP USA Inc.
  • OL2385 SIGFOX DEV KIT W/ KL43Z
  • Unit Price $105,19000
  • 568-13450-ND
Additional Resources
Standard Package ? 1
Other Names AX-SFUS-API-1-01-TB05OSCT

17:19:38 8.15.2018

Alternate Package | This part is also available in the following packaging:
Send Feedback