Add To Favorites
Product Overview
Digi-Key Part Number AX-SFEU-1-01-TB05OSCT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

AX-SFEU-1-01-TB05

Description IC RF TXRX+MCU ISM<1GHZ 40-VFQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

IC RF TxRx + MCU General ISM < 1GHz 868MHz 40-VFQFN Exposed Pad

Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type TxRx + MCU
RF Family/Standard General ISM < 1GHz
Protocol -
Modulation GFSK
Frequency 868MHz
Data Rate (Max) 600bps
Power - Output 14dBm
Sensitivity -126dBm
Memory Size -
Serial Interfaces SPI, UART
GPIO 10
Voltage - Supply 1.8 V ~ 3.6 V
Current - Receiving 10mA
Current - Transmitting 19mA ~ 49mA
Operating Temperature -40°C ~ 85°C
Package / Case 40-VFQFN Exposed Pad
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AX-SFEU-1-01-TB05OSCT

19:26:23 2.24.2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4,91000 $4,91
10 4,38400 $43,84
100 3,59470 $359,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AX-SFEU-1-01-TX30-ND
  • Minimum Quantity: 3 000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2,22110
Send Feedback