Add To Favorites
Product Overview
Digi-Key Part Number 568-13251-1-ND
Quantity Available 1 096
Can ship immediately
Manufacturer

Manufacturer Part Number

SA605D/01,118

Description IC MIXER FM IF SYSTEM LP 20-SOIC
Detailed Description

SA605 RF Receiver ASK, FSK 0Hz ~ 500MHz PCB, Surface Mount 20-SO

Documents & Media
Datasheets SA605
Product Training Modules RF-IF Basics
Design Resources Development Tool Selector
IoT Product Selector
PCN Packaging 2 Year Datecode Control 20/Jul/2013
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series SA605
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 0Hz ~ 500MHz
Sensitivity -
Data Rate (Max) -
Modulation or Protocol ASK, FSK
Applications FM Remote Receiver
Current - Receiving 5.7mA
Data Interface PCB, Surface Mount
Memory Size -
Antenna Connector PCB, Surface Mount
Features RSSI Equipped
Voltage - Supply 4.5 V ~ 8 V
Operating Temperature -40°C ~ 85°C
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package 20-SO
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SA602AD/01,118 - NXP USA Inc. | 568-1200-1-ND DigiKey Electronics
  • SA602AD/01,118
  • NXP USA Inc.
  • IC MIXER 500MHZ UP CONVRT 8SO
  • Unit Price $2,67000
  • 568-1200-1-ND
  • MLX71122RLQ-BAA-000-RE - Melexis Technologies NV | MLX71122RLQ-BAA-000-RECT-ND DigiKey Electronics
  • MLX71122RLQ-BAA-000-RE
  • Melexis Technologies NV
  • IC RCVR 300-930MHZ FSK 32-QFN
  • Unit Price $4,97000
  • MLX71122RLQ-BAA-000-RECT-ND
  • TH71101ENE-CAA-000-RE - Melexis Technologies NV | TH71101ENE-CAA-000-RECT-ND DigiKey Electronics
  • TH71101ENE-CAA-000-RE
  • Melexis Technologies NV
  • IC RECEIVER FSK/FM/ASK 32LQFP
  • Unit Price $4,91000
  • TH71101ENE-CAA-000-RECT-ND
  • SI4356-B1A-FMR - Silicon Labs | SI4356-B1A-FMRCT-ND DigiKey Electronics
  • SI4356-B1A-FMR
  • Silicon Labs
  • IC RCVR EZRADIO STANDALONE 20QFN
  • Unit Price $1,45000
  • SI4356-B1A-FMRCT-ND
Additional Resources
Standard Package ? 1
Other Names 568-13251-1

17:20:05 8.15.2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6,06000 $6,06
10 5,44700 $54,47
100 4,46290 $446,29
500 3,79918 $1 899,59
1 000 3,20412 $3 204,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-13251-2-ND
  • Minimum Quantity: 2 000
  • Quantity Available: 0
  • Unit Price: $2,95526
  • Digi-Reel® ? : 568-13251-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1 096 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 568-1203-5-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 25 - Immediate
  • Unit Price: $5,89000
Send Feedback