Add To Favorites
NMTTLD6S5MC-R7 General Purpose Digital Isolator 1500VAC 2 Channel 25Mbps 25kV/µs CMTI Module
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13,62000 $13,62
5 13,52200 $67,61
10 13,42600 $134,26
25 13,22920 $330,73

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 811-3270-1-ND
Copy   811-3270-1-ND
Quantity Available 73
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NMTTLD6S5MC-R7

Copy   NMTTLD6S5MC-R7
Description DGTL ISO 1.5KV GEN PURP
Copy   DGTL ISO 1.5KV GEN PURP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

General Purpose Digital Isolator 1500VAC 2 Channel 25Mbps 25kV/µs CMTI Module

Copy   General Purpose Digital Isolator 1500VAC 2 Channel 25Mbps 25kV/µs CMTI Module
Product Attributes Select All
Categories
Manufacturer Murata Power Solutions Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Technology Magnetic Coupling
Type General Purpose
Isolated Power Yes
Number of Channels 2
Inputs - Side 1/Side 2 1/1
Channel Type Unidirectional
Voltage - Isolation 1500VAC
Common Mode Transient Immunity (Min) 25kV/µs
Data Rate 25Mbps
Propagation Delay tpLH / tpHL (Max) 33ns, 33ns
Pulse Width Distortion (Max) 3ns
Rise / Fall Time (Typ) -
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 95°C
Package / Case Module
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 811-3270-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 811-3270-2-ND
  • Minimum Quantity: 80
  • Quantity Available: 0
  • Unit Price: $12,46400
  • Digi-Reel® ? : 811-3270-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 73 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : NMTTLD6S5MC-R13-ND
  • Minimum Quantity: 350  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $11,13400

03:47:41 1.23.2019