CZK | EUR | USD
Favorite

GRM31CC80G157ME11L 150µF ±20% 4V Ceramic Capacitor X6S 1206 (3216 Metric)
Price & Procurement
6 000 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,25000 $1,25
10 0,99000 $9,90
50 0,85800 $42,90
100 0,74240 $74,24
500 0,56094 $280,47
1 000 0,49495 $494,95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-13966-2-ND
  • Minimum Quantity: 2 000
  • Quantity Available: 4 000 - Immediate
  • Unit Price: $0,41996
  • Digi-Reel®  : 490-13966-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6 000 - Immediate
  • Unit Price: Digi-Reel®

GRM31CC80G157ME11L

Datasheet
Digi-Key Part Number 490-13966-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM31CC80G157ME11L
Copy  
Description CAP CER 150UF 4V X6S 1206
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

150µF ±20% 4V Ceramic Capacitor X6S 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 150µF
Tolerance ±20%
Voltage - Rated 4V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.075" (1.90mm)
Lead Spacing -
Lead Style -
Base Part Number GRM31CC80G
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-13966-1