CZK | EUR | USD
Favorite

GRM155R71H152JA01D 1500pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Price & Procurement
124 850 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0,10000 $0,10
10 0,02400 $0,24
50 0,01300 $0,65
100 0,01070 $1,07
500 0,00762 $3,81
1 000 0,00599 $5,99
2 500 0,00544 $13,61
5 000 0,00501 $25,05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-10779-2-ND
  • Minimum Quantity: 10 000
  • Quantity Available: 120 000 - Immediate
  • Unit Price: $0,00378
  • Digi-Reel®  : 490-10779-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 124 850 - Immediate
  • Unit Price: Digi-Reel®

GRM155R71H152JA01D

Datasheet
Digi-Key Part Number 490-10779-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM155R71H152JA01D
Copy  
Description CAP CER 1500PF 50V X7R 0402
Copy  
Detailed Description

1500pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Not For New Designs
Capacitance 1500pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
Base Part Number GRM155R71H
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-10779-1