CZK | EUR | USD
Favorite

GRM155R60J103KA01D 10000pF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Price & Procurement
129 856 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0,10000 $0,10
10 0,03100 $0,31
50 0,01660 $0,83
100 0,01360 $1,36
500 0,00974 $4,87
1 000 0,00765 $7,65
2 500 0,00696 $17,39
5 000 0,00640 $32,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-6286-2-ND
  • Minimum Quantity: 10 000
  • Quantity Available: 120 000 - Immediate
  • Unit Price: $0,00483
  • Digi-Reel®  : 490-6286-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 130 856 - Immediate
  • Unit Price: Digi-Reel®

GRM155R60J103KA01D

Datasheet
Digi-Key Part Number 490-6286-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM155R60J103KA01D
Copy  
Description CAP CER 10000PF 6.3V X5R 0402
Copy  
Detailed Description

10000pF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Not For New Designs
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
Base Part Number GRM155R60J
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-6286-1