CZK | EUR | USD
Favorite

GRM033R71A392KA01D 3900pF ±10% 10V Ceramic Capacitor X7R 0201 (0603 Metric)
Price & Procurement
29 913 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0,10000 $0,10
10 0,02800 $0,28
50 0,01520 $0,76
100 0,01250 $1,25
500 0,00890 $4,45
1 000 0,00699 $6,99
2 500 0,00635 $15,88
5 000 0,00584 $29,22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-12687-2-ND
  • Minimum Quantity: 15 000
  • Quantity Available: 15 000 - Immediate
  • Unit Price: $0,00462
  • Digi-Reel®  : 490-12687-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 29 913 - Immediate
  • Unit Price: Digi-Reel®

GRM033R71A392KA01D

Datasheet
Digi-Key Part Number 490-12687-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM033R71A392KA01D
Copy  
Description CAP CER 3900PF 10V X7R 0201
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

3900pF ±10% 10V Ceramic Capacitor X7R 0201 (0603 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 3900pF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
Base Part Number GRM033R71A
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-12687-1