CZK | EUR | USD
Favorite

GRM0335C1E150FA01D 15pF ±1% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Price & Procurement
261 497 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0,10000 $0,10
10 0,02500 $0,25
50 0,01380 $0,69
100 0,01130 $1,13
500 0,00804 $4,02
1 000 0,00632 $6,32
2 500 0,00575 $14,37
5 000 0,00529 $26,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-12675-2-ND
  • Minimum Quantity: 15 000
  • Quantity Available: 240 000 - Immediate
  • Unit Price: $0,00418
  • Digi-Reel®  : 490-12675-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 261 497 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : GRM0335C1E150FA01J-ND
  • Minimum Quantity: 50 000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0,00323

GRM0335C1E150FA01D

Datasheet
Digi-Key Part Number 490-12675-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM0335C1E150FA01D
Copy  
Description CAP CER 15PF 25V C0G/NP0 0201
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

15pF ±1% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 15pF
Tolerance ±1%
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
Base Part Number GRM0335C1E
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-12675-1