CZK | EUR | USD
Favorite

Price & Procurement
13 840 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,11000 $1,11
10 0,87400 $8,74
50 0,75760 $37,88
100 0,65560 $65,56
500 0,49536 $247,68
1 000 0,43709 $437,09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-3487-2-ND
  • Minimum Quantity: 2 000
  • Quantity Available: 12 000 - Immediate
  • Unit Price: $0,37086
  • Digi-Reel®  : 490-3487-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13 865 - Immediate
  • Unit Price: Digi-Reel®

GA342QR7GD471KW01L

Datasheet
Digi-Key Part Number 490-3487-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GA342QR7GD471KW01L
Copy  
Description CAP CER 470PF 250VAC X7R 1808
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

470pF ±10% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GA3
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 470pF
Tolerance ±10%
Voltage - Rated 250VAC
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings Y3
Applications Safety
Mounting Type Surface Mount, MLCC
Package / Case 1808 (4520 Metric)
Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm)
Height - Seated (Max) -
Thickness (Max) 0.059" (1.50mm)
Lead Spacing -
Lead Style -
Base Part Number GA342QR7GD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-3487-1