CZK | EUR | USD
Favorite

Price & Procurement
10 450 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3,01000 $3,01
10 2,43600 $24,36
50 2,12620 $106,31
100 1,86050 $186,05
500 1,41752 $708,76
1 000 1,24033 $1 240,33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-5473-2-ND
  • Minimum Quantity: 2 000
  • Quantity Available: 10 000 - Immediate
  • Unit Price: $1,09536
  • Digi-Reel®  : 490-5473-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10 450 - Immediate
  • Unit Price: Digi-Reel®

ECASD91A157M010K00

Datasheet
Digi-Key Part Number 490-5473-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECASD91A157M010K00
Copy  
Description CAP ALUM POLY 150UF 20% 10V SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

150µF 10V Aluminum - Polymer Capacitors 2917 (7343 Metric) 10mOhm 1000 Hrs @ 105°C

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series ECAS
Packaging Cut Tape (CT) 
Part Status Active
Type Polymer
Capacitance 150µF
Tolerance ±20%
Voltage - Rated 10V
ESR (Equivalent Series Resistance) 10mOhm
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Ratings -
Applications General Purpose
Ripple Current @ High Frequency 3A @ 100kHz
Lead Spacing -
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.165" (4.20mm)
Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

TPS63802DLAR

IC POWER MANAGEMENT

Texas Instruments

$2,54000 Details

SBSPP0250154MXT

FILTER LC(PI) 0.15UF SMD

Knowles Syfer

$1,33000 Details

A700X157M010ATE010

CAP ALUM POLY 150UF 20% 10V SMD

KEMET

$3,37000 Details

RHS1A151MCN1GS

CAP ALUM POLY 150UF 20% 10V SMD

Nichicon

$0,98000 Details
Additional Resources
Standard Package 1
Other Names 490-5473-1